Bourns - Encoders
1.614 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PEC11S | SMD/SMT | Encoders | Incremental Encoder | 15 PPR | 30 Detent | 2 Channel | Gull Wing | 2 bit Gray Code | Knurled | 20000 Cycles | IP40 | Tray | |||||||
0In Stock | PEC11S | SMD/SMT | Encoders | Incremental Encoder | 15 PPR | 30 Detent | 2 Channel | Gull Wing | 2 bit Gray Code | Knurled | Pushbutton Switch | 20000 Cycles | IP40 | Tray | ||||||
0In Stock | PEC11S | SMD/SMT | Encoders | Incremental Encoder | 15 PPR | 30 Detent | 2 Channel | Gull Wing | 2 bit Gray Code | Flatted | Pushbutton Switch | 20000 Cycles | IP40 | Tray | ||||||
0In Stock | Tray | |||||||||||||||||||
Mfr: 3315C-125-016L TTI: Not Assigned Bourns Availability: 0In StockEncoders 9MM SQ SEALED INCREMENTAL ENCODER | 0In Stock | 3315 | PCB Mount | Contacting Encoders | Incremental | 16 PPR | Mechanical | 16 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | D / Flatted | Without Switch | 25000 Cycles | IP67 | Tray | |||
Mfr: EMS22D51-D28-LT5 TTI: Not Assigned Bourns Availability: Not Available OnlineEncoders Direction/Step Enco | Not Available Online | EMS22D | PCB Mount | Non-Contacting Encoders | Direction/Step | 512 PPR | Magnetic | No Detent | 3 Channel | PC Pin | Direction/Step | 3.17 mm | Round / Plain | Without Switch | 5 VDC | 50000000 Cycles | IP65 | Tray | ||
Mfr: 3315Y-111-006L TTI: Not Assigned Bourns Availability: Not Available OnlineEncoders 9MM SQ SEALED INCREMENTAL ENCODER | Not Available Online | 3315 | PCB Mount | Contacting Encoders | Incremental | 6 PPR | Mechanical | 6 Detent | 2 Channel | PC Pin | Quadrature | 3.18 mm | D / Flatted | Without Switch | 100000 Cycles | IP67 | Tray | |||
0In Stock | EM14 | Optical Encoders | Incremental | PC Pin | Without Switch | 1000000 Cycles | Tray | |||||||||||||
0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycles | IP54 | Tray | ||||||||||||
Mfr: EM14R1D-R25-L032S TTI: Not Assigned Bourns Availability: 0In StockEncoders 32PPR AXIAL STANDARD SWITCH | 0In Stock | EM14 | Optical Encoders | Incremental | 32 PPR | PC Pin | With Switch | 100000 Cycles | IP54 | Tube | ||||||||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 25 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Bulk | |||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | Round / Plain | Without Switch | 5 VDC | Tray | |||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Bulk | |||||
0In Stock | EM14 | Panel Mount | Optical Encoders | Incremental | 16 PPR | Rotary | No Detent | 2 Channel | Quadrature | 6 mm | Flatted | Without Switch | 5 VDC | IP54 | Tray | |||||
0In Stock | Tray | |||||||||||||||||||
0In Stock | PCB Mount | Encoders | Absolute | Rotary | 8 Detent | 1 Channel | PC Pin | 4 bit Gray Code | 5 mm | D / Flatted | Without Switch | 30000 Cycles | IP64 | Tray | ||||||
0In Stock | PEC11R | Mechanical Encoders | Incremental | Tray | ||||||||||||||||
Mfr: PEC11J-9125F-N0009 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 18 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
0In Stock | PEC11L | PCB Mount | Encoders | Encoder | 9 PPR | Mechanical | 18 Detent | Through Hole | Quadrature | 6 mm | Flatted | Pushbutton Switch | 100000 Cycles | IP40 | Tray | |||||
0In Stock | PEC11L | PCB Mount | Encoders | Encoder | 9 PPR | Mechanical | 18 Detent | Through Hole | Quadrature | 6 mm | Knurled | Pushbutton Switch | 100000 Cycles | IP40 | Tray | |||||
0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 18 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Without Switch | 5 VDC | 30000 Cycles | IP44 | Tray | |||
Mfr: PEC12R-3017F-N0024 TTI: Not Assigned Bourns Availability: 0In StockEncoders HORZ NO DET 24PULSE 17.5mm SHAFT W/O SW | 0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP40 | Tray | ||
Mfr: ESD0D-S00-GC0024L TTI: Not Assigned Bourns Availability: 0In StockEncoders 24CYCLE SNAP IN SHAFTLESS | 0In Stock | ES | Snap In | Mechanical Encoders | Incremental | 24 PPR | 24 Detent | PC Pin | Quadrature | 1.98 mm | No Shaft | Without Switch | 200000 Cycles | IP40 | Tray | |||||
Mfr: ECT0D-C24-GD0009L TTI: Not Assigned Bourns Availability: Not Available OnlineEncoders 3/8"flat 12 DET 1/4" Bushing | Not Available Online | ECW | Snap In | Mechanical Encoders | Incremental | 9 PPR | Rotary | 36 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Flatted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Bulk | ||
Mfr: PEC11S-9215K-N0015 TTI: Not Assigned Bourns Availability: 0In StockEncoders 15 MM SHAFT No Switch 30 Det | 0In Stock | PEC11S | PCB Mount | Mechanical Encoders | Incremental | 15 PPR | 30 Detent | SMD/SMT | Quadrature | Knurled | Without Switch | 5 VDC | 15000 Cycles | IP40 | Tray |