Bourns - Encoders
1.614 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EMS22D31-B28-LS2 TTI: Not Assigned Bourns Availability: Not Available OnlineEncoders Direction/Step Enco | Not Available Online | EMS22D | PCB Mount | Non-Contacting Encoders | Direction/Step | 64 PPR | Magnetic | No Detent | 3 Channel | PC Pin | Direction/Step | 6.34 mm | Round / Plain | Without Switch | 3.3 VDC | 100000000 Cycles | IP65 | Tray | ||
Mfr: ECW0D-C24-BE0024L TTI: Not Assigned Bourns Availability: 0In StockEncoders SLOT 24 DET 1/4" Bushing | 0In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Flatted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Tray | ||
Mfr: 3315P-125-016L TTI: Not Assigned Bourns Availability: 0In StockEncoders 9mm SQ SEAL 16PPR FLATTED SHAFT | 0In Stock | 3315 | Panel Mount | Mechanical Encoders | Incremental | 16 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | D / Flatted | Without Switch | 25000 Cycles | IP67 | Tray | |||
0In Stock | PEC16 | Mechanical Encoders | Incremental | 12 PPR | PC Pin | 100000 Cycles | IP40 | Tray | ||||||||||||
0In Stock | EPS | Mechanical Encoders | Incremental | 12 PPR | PC Pin | Quadrature | D / Flatted | With Switch | 200000 Cycles | |||||||||||
Mfr: EM14A1D-C24-L008N TTI: Not Assigned Bourns Availability: 0In StockEncoders ROTARY OPTICAL ENCODER - 14MM | 0In Stock | EM14 | Optical Encoders | Incremental | 8 PPR | PC Pin | 1000000 Cycles | Tray | ||||||||||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 100 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | Round / Plain | Without Switch | 5 VDC | Tray | |||||
Mfr: ECW1J-B28-BC0024L TTI: Not Assigned Bourns Availability: 0In StockEncoders DIGITAL CONTACTING ENCODER | 0In Stock | ECW | Panel Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Slotted | Without Switch | 200000 Cycles | IP40 | Tray | |||
Mfr: EM14C0A-E24-L064S TTI: Not Assigned Bourns Availability: 0In StockEncoders ROTARY OPTICAL ENCODER - 14MM | 0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycles | Tray | ||||||||||||
0In Stock | EM14 | Panel Mount | Optical Encoders | Incremental | 32 PPR | Rotary | No Detent | 2 Channel | Quadrature | 6 mm | Flatted | Without Switch | 5 VDC | IP54 | Tray | |||||
0In Stock | PEC12R | PCB Mount | Mechanical Encoders | Incremental | 12 PPR | Rotary | 12 Detent | 1 Channel | PC Pin | Quadrature | 6 mm | Flatted | IP40 | Tray | ||||||
0In Stock | PCB Mount | Encoders | Absolute | Rotary | 8 Detent | 1 Channel | PC Pin | 4 bit Gray Code | 6.34 mm | D / Flatted | Without Switch | 30000 Cycles | IP64 | Tray | ||||||
0In Stock | EM14 | Incremental | Tray | |||||||||||||||||
0In Stock | PEC11R | Mechanical Encoders | Incremental | Tray | ||||||||||||||||
0In Stock | PEC11R | Mechanical Encoders | Incremental | Tray | ||||||||||||||||
0In Stock | PEC11R | Mechanical Encoders | Incremental | Tray | ||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | PEC12R | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | No Detent | 1 Channel | PC Pin | Quadrature | 6 mm | Flatted | IP40 | Tray | ||||||
Mfr: PEC11J-9125F-H0009 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 18 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
Mfr: PEC11J-9225F-N0015 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 30 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
Mfr: PEC11J-9115F-N0009 TTI: Not Assigned Bourns Availability: 0In StockEncoders 12 mm SMD Long Life Encoder | 0In Stock | PEC11J | PCB Mount | Encoders | 18 Detent | SMD/SMT | Quadrature | Flatted | IP40 | Tray | ||||||||||
0In Stock | EMS22A | PCB Mount | Non-Contacting Encoders | Absolute | 1024 PPR | Magnetic | No Detent | 2 Channel | PC Pin | Digital | 3.17 mm | Round / Plain | Without Switch | 5 VDC | 50000000 Cycles | Tray | ||||
Mfr: ECW0J-R24-CE0006L TTI: Not Assigned Bourns Availability: 0In StockEncoders SLOT PCB 36 DET Bushing Mount | 0In Stock | ECW | Panel Mount | Mechanical Encoders | Incremental | 6 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Cross Slot | Without Switch | 200000 Cycles | IP40 | Bulk | |||
0In Stock | PEC11R | Panel Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 12 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | With Switch | 30000 Cycles | IP40 | Tray | ||||
0In Stock | PEL12T | Panel Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | With Switch | 30000 Cycles | Tray |