Bourns - Ferrite Beads
380 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MA3216-201T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 200ohms @100MHz 150mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 150 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 100 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 90 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: PMC0805-152 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1500 ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: PMC0805-202 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 2000 ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: PMC0603-202 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 2000 ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 50 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: PMC0603-152 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1500 ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: MA3216-301M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300ohms @100MHz 100mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||
Mfr: MA3216-601M4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 600ohms @ 100MHz 100mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-301T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 300ohms @100MHz 150mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 150 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Not Available Online | MH | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | |||||||||||||||
Not Available Online | MH | |||||||||||||||||||
Mfr: MH3261-700Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 70 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 4 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MH3261-900Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 90 ohms 25% HIGH CURRENT | Not Available Online | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MA3216-121T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 120ohms @100MHz 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Mfr: MA3216-201S4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 200ohms @100MH 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 75 Ohms | 400 mA | 25 % | 75 Ohms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm |