Bourns - Ferrite Beads
380 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMC0603-601-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 600 OHMS 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: PMH0603-100-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 10ohms 25% | Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: PMC1206-101-RC TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 100ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MT2029-170Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 17uH 25% LOW IMPEDANCE | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: MT1608-300Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1608 (3216 metric) | 30 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | ||||||
Mfr: MT3261-260Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 30uH 25% Low Imped | Not Available Online | MT | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 26 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: MU3261-202Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 2000 Ohm 25% High Impedance | Not Available Online | MU | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Not Available Online | MH | |||||||||||||||||||
Not Available Online | MU | |||||||||||||||||||
Not Available Online | MH | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | |||||||||||||||
Mfr: MU1005-100Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 10 Ohm 25% High Impedance | Not Available Online | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: MU2029-601Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 600 Ohm 25% High Impedance | Not Available Online | MU | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.5 kOhms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | |||||||||
Mfr: MZ1608-152Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1500 OHMS 25% | Not Available Online | MZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 50 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: MA3216-121S4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 120ohms @100MHz 200mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 200 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||
Mfr: MA3216-201T4 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 200ohms @100MHz 150mA IDC | Not Available Online | MA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 150 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | ||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 100 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | |||||||
Not Available Online | PMH | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 90 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | |||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | |||||||
Mfr: PMC0805-152 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 1500 ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: PMC0805-202 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 2000 ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | ||||||
Mfr: PMC0603-202 TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads 2000 ohms 25% | Not Available Online | PMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm |