MH1005 - Bourns - Ferrite Beads
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MH1005-221Y TTI: MH1005-221Y Bourns Availability: 0In StockFerrite Beads FB,1x0.5x0.5mm,220 Ohm+/-25%@100MHz,1.5A | 0In Stock | MH1005 | Ferrite Beads | SMD/SMT | 220 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MH1005-121Y TTI: MH1005-121Y Bourns Availability: 0In StockFerrite Beads FB,1x0.5x0.5mm,120 Ohm+/-25%@100MHz,2A | 0In Stock | MH1005 | Ferrite Beads | SMD/SMT | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MH1005-601Y TTI: Not Assigned Bourns Availability: 0In StockFerrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A | 0In Stock | MH1005 | Ferrite Beads | SMD/SMT | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MH1005-800Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads FB,1x0.5x0.5mm,80 Ohm+/-25%@100MHz,2.3A | Not Available Online | MH1005 | Ferrite Beads | SMD/SMT | 80 Ohms | 2.3 A | 25 % | 38 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MH1005-300Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads FB,1x0.5x0.5mm,30 Ohm+/-25%@100MHz,3A | Not Available Online | MH1005 | Ferrite Beads | SMD/SMT | 30 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MH1005-471Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A | Not Available Online | MH1005 | Ferrite Beads | SMD/SMT | 470 Ohms | 1.1 A | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MH1005-301Y TTI: Not Assigned Bourns Availability: Not Available OnlineFerrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A | Not Available Online | MH1005 | Ferrite Beads | SMD/SMT | 300 Ohms | 1.2 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |