MH1608A - Bourns - Ferrite Beads
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MH1608A | 0603 (1608 metric) | 3 A | 25 % | 60 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 3 A | 25 % | 120 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 2 A | 25 % | 180 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 1000 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 300 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 600 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 3 A | 25 % | 80 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 2 A | 25 % | 220 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 5 A | 25 % | 30 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 1 A | 25 % | 470 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||||
0In Stock | MH1608A | 0603 (1608 metric) | 2 A | 25 % | 150 mOhms | 1.6 mm | 0.8 mm | 0.8 mm | Reel |