PM2000 - Bourns - Ferrite Beads
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PM2000 | Ferrite Chip Beads | SMD/SMT | 47 Ohms | 5 A | 25 % | 900 uOhms | - 55 C | + 125 C | 9.1 mm | 3.1 mm | 2.84 mm | ||||||||
Not Available Online | PM2000 | Ferrite Chip Beads | SMD/SMT | 30 Ohms | 5 A | 25 % | 500 uOhms | - 55 C | + 125 C | 3.6 mm | 2.5 mm | 2.3 mm | ||||||||
Not Available Online | PM2000 | Ferrite Chip Beads | SMD/SMT | 47 Ohms | 5 A | 25 % | 600 uOhms | - 55 C | + 125 C | 4.6 mm | 3.1 mm | 2.84 mm | ||||||||
Not Available Online | PM2000 | Ferrite Chip Beads | SMD/SMT | 47 Ohms | 5 A | 25 % | 600 uOhms | - 55 C | + 125 C | 4.6 mm | 3.1 mm | 2.84 mm |