Bourns - Coupled Inductors
312 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Inductance - Parallel | Inductance - Series | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRF0703-4R7M TTI: SRF0703-4R7M Bourns Availability: 7.500In Stock22.500 On Order Expected Coupled Inductors 4.7uH 20% SMD 0703 | 7.500In Stock22.500 On Order Expected | SRF0703 | 4.7 uH | 18.8 uH | 20 % | 3.09 A | 40.6 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF0703-471M TTI: SRF0703-471M Bourns Availability: 16.500In StockCoupled Inductors 470uH 20% SMD 0703 | 16.500In Stock | SRF0703 | 470 uH | 1.88 mH | 20 % | 350 mA | 2.82 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-680M TTI: SRF1260-680M Bourns Availability: 9.600In StockCoupled Inductors 68uH 20% SMD 1260 | 9.600In Stock | SRF1260 | 68 uH | 272 uH | 20 % | 2.22 A | 117 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-101M TTI: SRF1260-101M Bourns Availability: 800In StockCoupled Inductors 100uH 20% SMD 1260 | 800In Stock | SRF1260 | 100 uH | 400 uH | 20 % | 1.78 A | 171 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF0703-100M TTI: SRF0703-100M Bourns Availability: 1.500In Stock12.000 On Order Expected Coupled Inductors 10uH 20% SMD 0703 | 1.500In Stock12.000 On Order Expected | SRF0703 | 10 uH | 40 uH | 20 % | 2.08 A | 82.6 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-221M TTI: SRF1260-221M Bourns Availability: 400In StockCoupled Inductors 220uH 20% SMD 1260 | 400In Stock | SRF1260 | 220 uH | 880 uH | 20 % | 1.19 A | 354 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-471M TTI: SRF1260-471M Bourns Availability: 1.600In StockCoupled Inductors 470uH 20% SMD 1260 | 1.600In Stock | SRF1260 | 470 uH | 1.88 mH | 20 % | 870 mA | 830 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF0703-101M TTI: SRF0703-101M Bourns Availability: 1.500In Stock21.000 On Order Expected Coupled Inductors 100uH 20% SMD 0703 | 1.500In Stock21.000 On Order Expected | SRF0703 | 100 uH | 400 uH | 20 % | 730 mA | 715 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-100M TTI: SRF1260-100M Bourns Availability: 4.000In StockCoupled Inductors 10uH 20% SMD 1260 | 4.000In Stock | SRF1260 | 10 uH | 40 uH | 20 % | 5.35 A | 24.6 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-151M TTI: SRF1260-151M Bourns Availability: 2.400In StockCoupled Inductors 150uH 20% SMD 1260 | 2.400In Stock | SRF1260 | 150 uH | 600 uH | 20 % | 1.48 A | 254 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF0703-6R8M TTI: SRF0703-6R8M Bourns Availability: 3.000In StockCoupled Inductors 6.8uH 20% SMD 0703 | 3.000In Stock | SRF0703 | 6.8 uH | 27.2 uH | 20 % | 2.55 A | 65.8 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-220M TTI: SRF1260-220M Bourns Availability: 3.600In StockCoupled Inductors 22uH 20% SMD 1260 | 3.600In Stock | SRF1260 | 22 uH | 88 uH | 20 % | 3.7 A | 45.1 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-681M TTI: SRF1260-681M Bourns Availability: 1.600In StockCoupled Inductors 680uH 20% SMD 1260 | 1.600In Stock | SRF1260 | 680 uH | 2.72 mH | 20 % | 700 mA | 1.212 Ohms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF0703-221M TTI: SRF0703-221M Bourns Availability: 0In Stock10.500 On Order Expected 16-Apr-27 Coupled Inductors 220uH 20% SMD 0703 | 0In Stock10.500 On Order Expected 16-Apr-27 | SRF0703 | 220 uH | 880 uH | 20 % | 520 mA | 1.48 Ohms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF0703-330M TTI: SRF0703-330M Bourns Availability: 0In Stock166.500 On Order Expected Coupled Inductors 33uH 20% SMD 0703 | 0In Stock166.500 On Order Expected | SRF0703 | 33 uH | 132 uH | 20 % | 1.31 A | 240 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-4R7Y TTI: SRF1260-4R7Y Bourns Availability: 0In Stock10.000 On Order Expected Coupled Inductors 4.7uH 30% SMD 1260 | 0In Stock10.000 On Order Expected | SRF1260 | 4.7 uH | 18.8 uH | 30 % | 7.18 A | 13.7 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF1260-330M TTI: SRF1260-330M Bourns Availability: 0In Stock21.600 On Order Expected Coupled Inductors 33uH 20% SMD 1260 | 0In Stock21.600 On Order Expected | SRF1260 | 33 uH | 132 uH | 20 % | 3.28 A | 61.8 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Mfr: SRF0703-470M TTI: SRF0703-470M Bourns Availability: 0In Stock6.000 On Order Expected 18-May-27 Coupled Inductors 47uH 20% SMD 0703 | 0In Stock6.000 On Order Expected 18-May-27 | SRF0703 | 47 uH | 188 uH | 20 % | 1.08 A | 338 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | ||||
0In Stock | SRF1280 | 33 uH | 132 uH | 20 % | 3.23 A | 66.4 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | SRF0703 | 22 uH | 88 uH | 20 % | 1.62 A | 150 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 105 C | SMD/SMT | Reel | |||||
Mfr: SRF0703A-330M TTI: SRF0703A-330M Bourns Availability: 0In StockCoupled Inductors 33uH 20% SMD 0703 AEC-Q200 | 0In Stock | SRF0703A | 33 uH | 132 uH | 20 % | 1.31 A | 240 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
Mfr: SRF1280A-471M TTI: SRF1280A-471M Bourns Availability: 0In Stock1.200 On Order Expected 21-Dec-26 Coupled Inductors 470uH 20% SMD 1280 AEC-Q200 | 0In Stock1.200 On Order Expected 21-Dec-26 | SRF1280A | 470 uH | 1.88 mH | 20 % | 850 mA | 865 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel | |||
0In Stock | SRF1260 | 1 uH | 4 uH | 30 % | 15 A | 6.2 mOhms | 12.5 mm | 12.5 mm | 6 mm | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: SRF1280-101M TTI: SRF1280-101M Bourns Availability: 0In Stock400 On Order Expected 04-May-27 Coupled Inductors 100uH 20% SMD 1280 | 0In Stock400 On Order Expected 04-May-27 | SRF1280 | 100 uH | 400 uH | 20 % | 1.96 A | 175 mOhms | 12.5 mm | 12.5 mm | 8 mm | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | SRF0703A | 100 uH | 400 uH | 20 % | 730 mA | 715 mOhms | 7.6 mm | 7.6 mm | 3.4 mm | - 40 C | + 125 C | AEC-Q200 | SMD/SMT | Reel |