Bourns - Power Inductors - SMD
8.555 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN6045-100M TTI: SRN6045-100M Bourns Availability: 148.000In Stock50.000 On Order Expected 22-Feb-27 Power Inductors - SMD 10uH 20% SMD 6045 | 148.000In Stock50.000 On Order Expected 22-Feb-27 | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 10 uH | 20 % | 2.5 A | 58.6 mOhms | 3 A | - 40 C | + 125 C | 17 | 15 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRN6045-150M TTI: SRN6045-150M Bourns Availability: 32.000In Stock11.000 On Order Expected 06-Nov-26 Power Inductors - SMD 15uH 20% SMD 6045 | 32.000In Stock11.000 On Order Expected 06-Nov-26 | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 15 uH | 20 % | 1.9 A | 95.8 mOhms | 2.3 A | - 40 C | + 125 C | 17 | 13 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRN3015-100M TTI: SRN3015-100M Bourns Availability: 72.000In Stock66.000 On Order Expected Power Inductors - SMD 10uH 20% SMD 3015 | 72.000In Stock66.000 On Order Expected | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 10 uH | 20 % | 1 A | 276 mOhms | 880 mA | - 40 C | + 125 C | 45 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||||
Mfr: SRN8040-2R2Y TTI: SRN8040-2R2Y Bourns Availability: 3.000In Stock65.000 On Order Expected Power Inductors - SMD 2.2uH 30% SMD 8040 | 3.000In Stock65.000 On Order Expected | Power Inductor | 8 mm x 8 mm | Semi-Shielded | 2.2 uH | 30 % | 6.3 A | 13 mOhms | 7.4 A | - 40 C | + 105 C | 13 | 40 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | SRN8040 | Reel | |||||
Mfr: SDR0805-221KL TTI: SDR0805-221KL Bourns Availability: 211.000In Stock75.000 On Order Expected 22-Feb-27 Power Inductors - SMD 220uH 10% SMD 0805 | 211.000In Stock75.000 On Order Expected 22-Feb-27 | Power Inductor | Unshielded | 220 uH | 10 % | 490 mA | 960 mOhms | 490 mA | - 40 C | + 125 C | 20 | 5 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
Mfr: CM322522-100KL TTI: CM322522-100KL Bourns Availability: 58.000In Stock42.000 On Order Expected Power Inductors - SMD 10uH 10% Wirewound | 58.000In Stock42.000 On Order Expected | Power Inductor | 1210 (3225 metric) | Shielded | 10 uH | 10 % | 150 mA | 2.1 Ohms | - 40 C | + 125 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | CM322522-100KL. | |||||
Mfr: SDR0805-100ML TTI: SDR0805-100ML Bourns Availability: 69.000In Stock21.000 On Order Expected Power Inductors - SMD 10uH 20% SMD 0805 | 69.000In Stock21.000 On Order Expected | Power Inductor | Unshielded | 10 uH | 20 % | 2.3 A | 70 mOhms | 3.2 A | - 40 C | + 125 C | 25 | 22 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
Mfr: SDR0604-101KL TTI: SDR0604-101KL Bourns Availability: 50.000In Stock13.600 On Order Expected 06-Nov-26 Power Inductors - SMD 100uH 10% SMD 0604 | 50.000In Stock13.600 On Order Expected 06-Nov-26 | Power Inductor | Unshielded | 100 uH | 10 % | 520 mA | 700 mOhms | 680 mA | - 40 C | + 125 C | 20 | 9 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SRN6045TA-330M TTI: SRN6045TA-330M Bourns Availability: 4.000In Stock29.000 On Order Expected Power Inductors - SMD 33uH 20% 1.5A shd SMD AEC-Q200 | 4.000In Stock29.000 On Order Expected | Power Inductor | Semi-Shielded | 33 uH | 20 % | 1.8 A | 145 mOhms | 2.5 A | - 55 C | + 125 C | 15 | 13 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: SRP1265A-3R3M TTI: SRP1265A-3R3M Bourns Availability: 500In Stock39.000 On Order Expected Power Inductors - SMD 3.3uH 20% SMD 1265 AEC-Q200 | 500In Stock39.000 On Order Expected | Power Inductor | Shielded | 3.3 uH | 20 % | 18 A | 6.8 mOhms | 30 A | - 55 C | + 150 C | 20 | 20 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRN3015-4R7M TTI: SRN3015-4R7M Bourns Availability: 46.000In Stock54.000 On Order Expected Power Inductors - SMD 4.7uH 20% SMD 3015 | 46.000In Stock54.000 On Order Expected | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 4.7 uH | 20 % | 1.4 A | 136 mOhms | 1.2 A | - 40 C | + 125 C | 65 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||||
Mfr: SDR0604-221KL TTI: SDR0604-221KL Bourns Availability: 43.200In StockPower Inductors - SMD 220uH 10% SMD 0604 | 43.200In Stock | Power Inductor | Unshielded | 220 uH | 10 % | 350 mA | 1.57 Ohms | 440 mA | - 40 C | + 125 C | 20 | 6 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SRR1260-470M TTI: SRR1260-470M Bourns Availability: 70.200In Stock22.200 On Order Expected Power Inductors - SMD 47uH 20% SMD 1260 | 70.200In Stock22.200 On Order Expected | Power Inductor | 5050 | Shielded | 47 uH | 20 % | 2.6 A | 86 mOhms | 2.5 A | - 40 C | + 125 C | 22 | 7.63 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: CM453232-221KL TTI: CM453232-221KL Bourns Availability: 28.500In Stock15.000 On Order Expected 22-Apr-27 Power Inductors - SMD 220uH 10% Wirewound | 28.500In Stock15.000 On Order Expected 22-Apr-27 | Power Inductor | 1812 (4532 metric) | Shielded | 220 uH | 10 % | 100 mA | 10 Ohms | - 40 C | + 100 C | 40 | 4 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-221KL. | |||||
Mfr: SRP1770TA-101M TTI: SRP1770TA-101M Bourns Availability: 2.000In Stock6.600 On Order Expected Power Inductors - SMD 100uH 20% | 2.000In Stock6.600 On Order Expected | Power Inductor | Shielded | 100 uH | 20 % | 5.3 A | 118 mOhms | 6.5 A | - 40 C | + 150 C | 20 | 2 MHz | Standard | 17.6 mm | 16.9 mm | 6.7 mm | Ferrite | AEC-Q200 | SRP1770TA | Reel | |||||
Mfr: SDR0604-470KL TTI: SDR0604-470KL Bourns Availability: 17.200In Stock36.800 On Order Expected Power Inductors - SMD 47uH 10% SMD 0604 | 17.200In Stock36.800 On Order Expected | Power Inductor | Unshielded | 47 uH | 10 % | 720 mA | 370 mOhms | 1 A | - 40 C | + 125 C | 22 | 12 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SRR1260-100M TTI: SRR1260-100M Bourns Availability: 1.200In Stock43.200 On Order Expected Power Inductors - SMD 10uH 20% SMD 1260 | 1.200In Stock43.200 On Order Expected | Power Inductor | 5050 | Shielded | 10 uH | 20 % | 5.5 A | 20 mOhms | 5.5 A | - 40 C | + 125 C | 32 | 21 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: SRR0604-220ML TTI: SRR0604-220ML Bourns Availability: 18.000In Stock52.000 On Order Expected Power Inductors - SMD 22uH 20% SMD 0604 | 18.000In Stock52.000 On Order Expected | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 22 uH | 20 % | 900 mA | 190 mOhms | 1.2 A | - 40 C | + 125 C | 16 | 25 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | |||||
Mfr: SRR1208-270ML TTI: SRR1208-270ML Bourns Availability: 8.800In Stock4.000 On Order Expected 22-Apr-27 Power Inductors - SMD 27uH 20% SMD 1208 | 8.800In Stock4.000 On Order Expected 22-Apr-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 27 uH | 20 % | 3 A | 48 mOhms | 4.3 A | - 40 C | + 125 C | 23 | 6.5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | |||||
Mfr: SRN3015-2R2M TTI: SRN3015-2R2M Bourns Availability: 74.000In Stock56.000 On Order Expected Power Inductors - SMD 2.2uH 20% SMD 3015 | 74.000In Stock56.000 On Order Expected | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 2.2 uH | 20 % | 1.8 A | 72 mOhms | 1.65 A | - 40 C | + 125 C | 90 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||||
Mfr: SRN5040-4R7M TTI: SRN5040-4R7M Bourns Availability: 35.000In Stock75.000 On Order Expected Power Inductors - SMD 4.7uH 20% SMD 5040 | 35.000In Stock75.000 On Order Expected | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 3.3 A | 35 mOhms | 3.3 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | ||||||||
Mfr: SRP1265A-2R2M TTI: SRP1265A-2R2M Bourns Availability: 40.500In Stock28.000 On Order Expected Power Inductors - SMD 2.2uH 20% SMD 1265 AEC-Q200 | 40.500In Stock28.000 On Order Expected | Power Inductor | Shielded | 2.2 uH | 20 % | 22 A | 4.2 mOhms | 40 A | - 55 C | + 150 C | 20 | 23 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRN8040-330M TTI: SRN8040-330M Bourns Availability: 63.000In StockPower Inductors - SMD 33uH 20% SMD 8040 | 63.000In Stock | Power Inductor | 8 mm x 8 mm | Semi-Shielded | 33 uH | 20 % | 1.7 A | 145 mOhms | 1.9 A | - 40 C | + 105 C | 20 | 10 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | SRN8040 | Reel | |||||
Mfr: SRN6045-330M TTI: SRN6045-330M Bourns Availability: 40.000In Stock208.000 On Order Expected Power Inductors - SMD 33uH 20% SMD 6045 | 40.000In Stock208.000 On Order Expected | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 33 uH | 20 % | 1.4 A | 188 mOhms | 1.5 A | - 40 C | + 125 C | 17 | 9 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SRN4018-4R7M TTI: SRN4018-4R7M Bourns Availability: 183.000In Stock24.000 On Order Expected 06-Nov-26 Power Inductors - SMD 4.7uH 20% SMD 4018 | 183.000In Stock24.000 On Order Expected 06-Nov-26 | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 1.9 A | 84 mOhms | 2 A | - 25 C | + 120 C | 35 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel |