Bourns - Inductors, Chokes & Coils
16.230 ResultsPart | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR0403-331KL TTI: SDR0403-331KL Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 0403 | 0In Stock | 330 uH | 10 % | 170 mA | + 125 C | |||||
0In Stock | 220 uH | 5 % | 100 mA | + 105 C | PM1812-221J-RC. | |||||
Mfr: SRP7028CC-6R8M TTI: SRP7028CC-6R8M Bourns Availability: 0In StockPower Inductors - SMD Ind,7.3x6.6x2.8mm,6.8uH+/-20%,4.5A,shd | 0In Stock | 6.8 uH | 20 % | 4.5 A | + 125 C | |||||
Mfr: 78F4R7J-RC TTI: 78F4R7J-RC Bourns Availability: 0In Stock10.000 On Order Expected 22-Feb-27 RF Inductors - Leaded 4.7uH 5% | 0In Stock10.000 On Order Expected 22-Feb-27 | 4.7 uH | 5 % | 530 mA | Axial | + 105 C | ||||
Mfr: RLB0912-220KL TTI: RLB0912-220KL Bourns Availability: 0In Stock7.200 On Order Expected 14-Dec-26 Power Inductors - Leaded 22uH 10% 1.4A | 0In Stock7.200 On Order Expected 14-Dec-26 | 22 uH | 10 % | 1.4 A | Radial | + 80 C | ||||
Mfr: SRU1038-1R5Y TTI: SRU1038-1R5Y Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 30% SMD 1038 | 0In Stock | 1.5 uH | 30 % | 7.2 A | + 125 C | |||||
0In Stock | 68 uH | 30 % | 750 mA | + 125 C | ||||||
Mfr: 2300LL-102-V-RC TTI: 2300LL-102-V-RC Bourns Availability: 0In Stock720 On Order Expected 12-Feb-27 Power Inductors - Leaded TOROID INDUCTOR 1K LOW LOSS VERTCL MT | 0In Stock720 On Order Expected 12-Feb-27 | 1 mH | 20 % | 3.5 A | Radial | + 125 C | ||||
Mfr: SRR1210-821M TTI: SRR1210-821M Bourns Availability: 0In StockPower Inductors - SMD 820uH 20% SMD 1210 | 0In Stock | 820 uH | 20 % | 850 mA | + 125 C | |||||
Mfr: SRR4018-2R2Y TTI: SRR4018-2R2Y Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 30% SMD 4018 | 0In Stock | 2.2 uH | 30 % | 2.1 A | + 125 C | |||||
0In Stock | 33 uH | 30 % | 820 mA | + 125 C | ||||||
Mfr: SRR4528A-180M TTI: SRR4528A-180M Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% 1.28A | 0In Stock | 18 uH | 20 % | 1.28 A | + 125 C | AEC-Q200 | ||||
0In Stock | 4.7 uH | 30 % | 2.63 A | + 125 C | AEC-Q200 | |||||
0In Stock | 25 % | 400 mA | SMD/SMT | + 125 C | AEC-Q200 | |||||
0In Stock | 3.3 uH | 20 % | 5 A | + 150 C | AEC-Q200 | |||||
Mfr: SDR6603-1R0M TTI: SDR6603-1R0M Bourns Availability: 0In StockPower Inductors - SMD 1uH 20% SMD 6603 | 0In Stock | 1 uH | 20 % | 2.9 A | + 125 C | |||||
0In Stock | 100 uH | 20 % | 4 A | Radial | + 105 C | |||||
Mfr: SRR6603-222ML TTI: SRR6603-222ML Bourns Availability: 0In Stock1.200 On Order Expected 11-May-27 Power Inductors - SMD 2200uH 20% SMD 6603 | 0In Stock1.200 On Order Expected 11-May-27 | 2.2 mH | 20 % | 100 mA | + 125 C | |||||
Mfr: SDR0805-5R6ML TTI: SDR0805-5R6ML Bourns Availability: 0In Stock9.000 On Order Expected 22-Mar-27 Power Inductors - SMD 5.6uH 20% SMD 0805 | 0In Stock9.000 On Order Expected 22-Mar-27 | 5.6 uH | 20 % | 3.5 A | + 125 C | |||||
0In Stock | 3.3 mH | 10 % | 160 mA | + 125 C | ||||||
0In Stock | 1.5 mH | 10 % | 430 mA | Radial | + 125 C | |||||
Mfr: CI160808-47NJ TTI: CI160808-47NJ Bourns Availability: 0In Stock12.000 On Order Expected 25-Jan-27 RF Inductors - SMD 47nH 5% MultiLayer High Frequency | 0In Stock12.000 On Order Expected 25-Jan-27 | 47 nH | 5 % | 300 mA | + 125 C | CI160808-47NJ. | ||||
Mfr: SRU1063-150Y TTI: SRU1063-150Y Bourns Availability: 0In StockPower Inductors - SMD 15uH 30% SMD 1063 | 0In Stock | 15 uH | 30 % | 3.2 A | + 125 C | |||||
Mfr: SRR1280-681K TTI: SRR1280-681K Bourns Availability: 0In Stock400 On Order Expected 15-Feb-27 Power Inductors - SMD 680uH 10% SMD 1280 | 0In Stock400 On Order Expected 15-Feb-27 | 680 uH | 10 % | 750 mA | + 125 C | |||||
Mfr: SRR7032-2R2M TTI: SRR7032-2R2M Bourns Availability: 0In Stock7.500 On Order Expected 19-Apr-27 Power Inductors - SMD 2.2uH 20% SMD 7032 | 0In Stock7.500 On Order Expected 19-Apr-27 | 2.2 uH | 20 % | 2.65 A | + 125 C |