Bourns - Potentiometers
6.115 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 53RAA-R25-A10L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" SQ 1TURN 1K 10% PANEL CONTROL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 53 | Tray | |||||
Mfr: PDB241-E420K-103B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 0.5watt 10Kohms 20% Knurled | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: 3852A-206-103AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 3/4" Single Turn | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | ||||
Mfr: 93R1A-R22-A25L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1M 10% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Tray | ||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 500 kOhms | Reverse Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | |||||
Mfr: PTV112-4420A-B502 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | ||||
Mfr: 3852A-286-104AL TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 100K 3/4" Single Turn | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | ||||
Mfr: 51CAD-E24-A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 10% 1/2" Sealed Square | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 19 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 51 | Tray | ||||
Mfr: 51CAN-D20-G17L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 25K 20% 1/2" Sealed Square | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 25 kOhms | Reverse Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth | 3.18 mm | 15.9 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 51 | |||||
Mfr: 3852A-162-252AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2.5K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
Mfr: 91A1A-B28-B22L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 250K 20% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Bulk | ||||
Mfr: 91A1A-B28-D15L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 20% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Tray | ||||
Mfr: 53RAD-R22-A25L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1/2" SQ 1TURN 1M 10% PANEL CONTROL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 53 | Bulk | |||||
Mfr: PDB181-E415K-103A1 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | Without Detent | Rotary Metal | PDB18 | Tray | ||||||||||||||||||
Mfr: PTD902-2015K-A103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 9MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | ||||
Mfr: PTD904-1015K-A102 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 9MM-ST-CARBON | Not Available Online | PCB Mount | PC Pin | Potentiometers | 4 Gang | 1 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | ||||
Mfr: PTD904-1225F-B203 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 9MM-ST-CARBON | Not Available Online | PCB Mount | PC Pin | Potentiometers | 4 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | Rotary Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTR90 | Tray | |||||
Mfr: PTD901-1015K-B503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K LINEAR | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | ||||
Mfr: 51UAD-T16-D15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" PANL CONTRL 10K SQ Sealed 1Turn | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 16 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 51 | Tray | ||||
Mfr: 91A1D-B24-B15L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 20% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Tray | ||||
Mfr: PDB241-GTR01-304B0 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 300K 20% KNURLED LINEAR | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 300 kOhms | Linear | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk |