Bourns - Potentiometers
6.115 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCW1J-B24-BAB503L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | |||||
Mfr: 3852A-282-202AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | |||||
Mfr: PDB181-E415P-103A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PDB241-GTR02-504C2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K 20% PLAIN REV. AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Reverse Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB183-GTR01-103A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10KOHMS KNURLED SOLDER LUGS | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 10 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
Mfr: PDB181-K420K-103A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 20 C | + 70 C | PRS11R | Tray | |||||
Mfr: PDB241-GTR01-253A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 25K 20% KNURLED AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 25 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PDB181-GTR01-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500KOHMS KNURLED SNG SOLDER LUGS | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB181-GTR | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
Mfr: 3310H-013-103L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 10Kohms Dual Cup | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Tray | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
Mfr: PCW1J-C24-BCB202L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 2K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Center Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB241-S420K-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 0.25watt 500Kohms 20% Knurled | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray |