96 - Bourns - Potentiometers
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 96A1A-B28-A15L TTI: 96A1A-B28-A15L Bourns Availability: 0In StockPotentiometers 10K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP65 | - 40 C | + 125 C | 96 | Kit | ||||
Mfr: 96R1A-R22-A13L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 10% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP65 | - 40 C | + 125 C | 96 | Tray | ||||
Mfr: 96A1D-G28-S15L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers Square Audio 10% 10K Ohms SNGL Turn | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP65 | - 40 C | + 125 C | 96 | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP65 | - 40 C | + 125 C | 96 | Tray | |||||
Mfr: 96A1D-G28-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 96 | Tray | ||||||||||||||||||
Mfr: 96A1A-B28-A13L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 10% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP65 | - 40 C | + 125 C | 96 | Tray | ||||
Mfr: 96A1D-G28-E22L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers Square Linear 10% 250K Ohms SNGL Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.32 mm | 22 mm | Rotary | - 40 C | + 125 C | 96 | ||||||||||
Mfr: 96A1A-H24-B15L TTI: 96A1A-H24-B15L Bourns Availability: 0In StockPotentiometers 10K OHM 20% 5/8"SINGLETURN | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | Without Detent | Rotary | 100000 Cycle | IP65 | - 40 C | + 125 C | 96 | Kit | ||||||
Mfr: 96A1D-G28-E17L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers Square Linear 10% 25K Ohms SNGL Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.32 mm | 22 mm | Rotary | - 40 C | + 125 C | 96 | ||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | 96 | Tray | ||||||||||||
Mfr: 96A1A-C24-EAO/253L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8 16MM Single Turn Conductive Plastic | 0In Stock | Panel Mount | Horizontal | 96 | Bulk | ||||||||||||||||||||||||
Mfr: 96A1A-B24-B15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | 96 | Tray | |||||||||||
Mfr: 96A1D-G28-E13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers Square Linear 10% 5K Ohms SNGL Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.32 mm | 22 mm | Rotary | - 40 C | + 125 C | 96 | ||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP65 | - 40 C | + 125 C | 96 | Tray | |||||
Mfr: 96A1D-G24-B20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 96 | Tray | ||||||||||||||||||
Mfr: 96A1D-G28-S25L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers Square Audio 10% 1MEG Ohms SNGL Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.32 mm | 22 mm | Rotary | - 40 C | + 125 C | 96 | ||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | 96 | Tray | ||||||||||||
Mfr: 96A1D-C28-H10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 5 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary Metal | 96 | ||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary | 96 | Tray | ||||||||||||
Mfr: 96A1A-B28-B22L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K Single Turn 20% | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 96 | Bulk | ||||||||||||||||||
Mfr: 96A1D-A24-D13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 5K 10% SQUARE SINGLE TURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/4 in | 3/4 in | Rotary | - 40 C | + 125 C | 96 | ||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Without Detent | Rotary | 100000 Cycle | IP65 | - 40 C | + 125 C | 96 | Tray | |||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | Rotary Metal | 100000 Cycle | IP65 | - 40 C | + 125 C | 96 | Tray | |||||||
Mfr: 96A1A-B28-A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 96 | Tray | ||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary Metal | 96 | Tray |