PRS11R - Bourns - Potentiometers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRS11R-415F-S103B1 TTI: PRS11R-415F-S103B1 Bourns Availability: 0In StockPotentiometers 10K OHM 20% 11MM ROTARY | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 20 C | + 70 C | PRS11R | Kit | ||||
Mfr: PRS11R-415F-N103B1 TTI: PRS11R-415F-N103B1 Bourns Availability: 0In StockPotentiometers POTENTIOMETER | 0In Stock | Horizontal | PRS11R | Tray | |||||||||||||||||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 20 C | + 70 C | PRS11R | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 20 C | + 70 C | PRS11R | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 20 C | + 70 C | PRS11R | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 20 C | + 70 C | PRS11R | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 20 C | + 70 C | PRS11R | Tray | |||||
0In Stock | Horizontal | PRS11R | Tray | ||||||||||||||||||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 20 C | + 70 C | PRS11R | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 20 C | + 70 C | PRS11R | Tray | |||||
0In Stock | Horizontal | PRS11R | Tray | ||||||||||||||||||||||||||
0In Stock | Horizontal | PRS11R | Tray |