Bourns - Thick Film Resistors - SMD
9.868 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR1206-J/-000ELF TTI: CR1206-J/-000ELF Bourns Availability: 20.000In Stock400.000 On Order Expected Thick Film Resistors - SMD 0ohm Jumper | 20.000In Stock400.000 On Order Expected | Reel | CR1206 | 0 Ohms | - 55 C | + 155 C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR0603-FX-1001ELF TTI: CR0603-FX-1001ELF Bourns Availability: 80.000In Stock555.000 On Order Expected Thick Film Resistors - SMD 1K 1% 1/10W | 80.000In Stock555.000 On Order Expected | Reel | CR0603 | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-1002ELF TTI: CR0603-FX-1002ELF Bourns Availability: 90.000In Stock525.000 On Order Expected Thick Film Resistors - SMD 10K 1% 1/10W | 90.000In Stock525.000 On Order Expected | Reel | CR0603 | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0402-J/-000GLF TTI: CR0402-J/-000GLF Bourns Availability: 890.000In Stock1.280.000 On Order Expected Thick Film Resistors - SMD Zero Ohm 5% | 890.000In Stock1.280.000 On Order Expected | Reel | CR0402 | 0 Ohms | - 55 C | + 125 C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR0805-J/-000ELF TTI: CR0805-J/-000ELF Bourns Availability: 235.000In Stock250.000 On Order Expected Thick Film Resistors - SMD 0ohm 5% | 235.000In Stock250.000 On Order Expected | Reel | CR0805 | 0 Ohms | - 55 C | + 155 C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR0603-FX-10R0ELF TTI: CR0603-FX-10R0ELF Bourns Availability: 225.000In Stock245.000 On Order Expected Thick Film Resistors - SMD 10ohm 1% 1/10W | 225.000In Stock245.000 On Order Expected | Reel | CR0603 | 10 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0805-FX-1002ELF TTI: CR0805-FX-1002ELF Bourns Availability: 125.000In Stock250.000 On Order Expected Thick Film Resistors - SMD 10K 1% | 125.000In Stock250.000 On Order Expected | Reel | CR0805 | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Purpose | ||||
Mfr: CR0402-FX-1002GLF TTI: CR0402-FX-1002GLF Bourns Availability: 340.000In Stock7.210.000 On Order Expected Thick Film Resistors - SMD 10K OHM % | 340.000In Stock7.210.000 On Order Expected | Reel | CR0402 | 10 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-1000GLF TTI: CR0402-FX-1000GLF Bourns Availability: 530.000In StockThick Film Resistors - SMD 100 OHM 1% | 530.000In Stock | Reel | CR0402 | 100 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-49R9GLF TTI: CR0402-FX-49R9GLF Bourns Availability: 10.000In StockThick Film Resistors - SMD 49.9 OHM 1% | 10.000In Stock | Reel | CR0402 | 49.9 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0603-FX-1000ELF TTI: CR0603-FX-1000ELF Bourns Availability: 55.000In Stock215.000 On Order Expected Thick Film Resistors - SMD 100ohm 1% 1/10W | 55.000In Stock215.000 On Order Expected | Reel | CR0603 | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0805-FX-1003ELF TTI: CR0805-FX-1003ELF Bourns Availability: 115.000In Stock125.000 On Order Expected 06-Aug-27 Thick Film Resistors - SMD 100K 1% | 115.000In Stock125.000 On Order Expected 06-Aug-27 | Reel | CR0805 | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Purpose | ||||
Mfr: CR0805-FX-10R0ELF TTI: CR0805-FX-10R0ELF Bourns Availability: 35.000In Stock260.000 On Order Expected Thick Film Resistors - SMD 10ohm 1% | 35.000In Stock260.000 On Order Expected | Reel | CR0805 | 10 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Purpose | ||||
Mfr: CR0402-FX-4701GLF TTI: CR0402-FX-4701GLF Bourns Availability: 10.000In Stock200.000 On Order Expected 22-Jan-27 Thick Film Resistors - SMD 4.7K OHM 1% | 10.000In Stock200.000 On Order Expected 22-Jan-27 | Reel | CR0402 | 4.7 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-1001GLF TTI: CR0402-FX-1001GLF Bourns Availability: 1.870.000In Stock700.000 On Order Expected Thick Film Resistors - SMD 1.0K OHM 1% | 1.870.000In Stock700.000 On Order Expected | Reel | CR0402 | 1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0603-FX-1501ELF TTI: CR0603-FX-1501ELF Bourns Availability: 35.000In Stock365.000 On Order Expected Thick Film Resistors - SMD 1.5K 1% 1/10W | 35.000In Stock365.000 On Order Expected | Reel | CR0603 | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-33R0ELF TTI: CR0603-FX-33R0ELF Bourns Availability: 180.000In StockThick Film Resistors - SMD 33 ohm 1% | 180.000In Stock | Reel | CR0603 | 33 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0402-FX-2201GLF TTI: CR0402-FX-2201GLF Bourns Availability: 50.000In Stock200.000 On Order Expected Thick Film Resistors - SMD 2.2K OHM 1% | 50.000In Stock200.000 On Order Expected | Reel | CR0402 | 2.2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0402-FX-1003GLF TTI: CR0402-FX-1003GLF Bourns Availability: 390.000In Stock1.140.000 On Order Expected Thick Film Resistors - SMD 100K OHM 1% | 390.000In Stock1.140.000 On Order Expected | Reel | CR0402 | 100 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | ||||
Mfr: CR0603-FX-4702ELF TTI: CR0603-FX-4702ELF Bourns Availability: 40.000In Stock375.000 On Order Expected Thick Film Resistors - SMD 47K ohm 1% | 40.000In Stock375.000 On Order Expected | Reel | CR0603 | 47 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR1206-FX-1003ELF TTI: CR1206-FX-1003ELF Bourns Availability: 105.000In Stock125.000 On Order Expected 08-Sep-27 Thick Film Resistors - SMD 100K 1% | 105.000In Stock125.000 On Order Expected 08-Sep-27 | Reel | CR1206 | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR0603-FX-2201ELF TTI: CR0603-FX-2201ELF Bourns Availability: 85.000In Stock125.000 On Order Expected 24-May-27 Thick Film Resistors - SMD 2.2K 1% 1/10W | 85.000In Stock125.000 On Order Expected 24-May-27 | Reel | CR0603 | 2.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR0603-FX-2001ELF TTI: CR0603-FX-2001ELF Bourns Availability: 190.000In StockThick Film Resistors - SMD 2K OHM 1% | 190.000In Stock | Reel | CR0603 | 2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | ||||
Mfr: CR1206-FX-10R0ELF TTI: CR1206-FX-10R0ELF Bourns Availability: 95.000In Stock400.000 On Order Expected Thick Film Resistors - SMD 10ohm 1% | 95.000In Stock400.000 On Order Expected | Reel | CR1206 | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CRS1206-FX-33R0ELF TTI: CRS1206-FX-33R0ELF Bourns Availability: 15.000In Stock45.000 On Order Expected Thick Film Resistors - SMD 33ohms .5W 1% TCR100 RES SMD | 15.000In Stock45.000 On Order Expected | Reel | CRS | 33 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Power | Anti-Surge Resistors |