CAY10 - Bourns - Resistor Networks & Arrays
217 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CAY10-220J4LF TTI: CAY10-220J4LF Bourns Availability: 160.000In Stock390.000 On Order Expected Resistor Networks & Arrays 22ohm 5% Convex 4resistors | 160.000In Stock390.000 On Order Expected | Reel | CAY10 | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-104J4LF TTI: CAY10-104J4LF Bourns Availability: 370.000In Stock430.000 On Order Expected Resistor Networks & Arrays 100K 5% Convex 4resistors | 370.000In Stock430.000 On Order Expected | Reel | CAY10 | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-472J4LF TTI: CAY10-472J4LF Bourns Availability: 300.000In Stock1.150.000 On Order Expected Resistor Networks & Arrays 4.7K 5% Convex 4resistors | 300.000In Stock1.150.000 On Order Expected | Reel | CAY10 | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-102J4LF TTI: CAY10-102J4LF Bourns Availability: 110.000In Stock280.000 On Order Expected Resistor Networks & Arrays 1K 5% Convex 4resistors | 110.000In Stock280.000 On Order Expected | Reel | CAY10 | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-101J4LF TTI: CAY10-101J4LF Bourns Availability: 40.000In Stock250.000 On Order Expected Resistor Networks & Arrays 100ohm 5% Convex 4resistors | 40.000In Stock250.000 On Order Expected | Reel | CAY10 | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-000J4LF TTI: CAY10-000J4LF Bourns Availability: 40.000In Stock150.000 On Order Expected Resistor Networks & Arrays 0ohm 5% Convex 4resistors | 40.000In Stock150.000 On Order Expected | Reel | CAY10 | Arrays | SMD/SMT | 0 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | ||||
Mfr: CAY10-331J4LF TTI: CAY10-331J4LF Bourns Availability: 40.000In Stock390.000 On Order Expected 07-Jan-27 Resistor Networks & Arrays 330ohm 5% Convex 4resistors | 40.000In Stock390.000 On Order Expected 07-Jan-27 | Reel | CAY10 | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-750J4LF TTI: CAY10-750J4LF Bourns Availability: 30.000In StockResistor Networks & Arrays 75ohm 5% Convex 4resistors | 30.000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 75 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-270J4LF TTI: CAY10-270J4LF Bourns Availability: 70.000In StockResistor Networks & Arrays 27ohm 5% Convex 4resistors | 70.000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-105J4LF TTI: CAY10-105J4LF Bourns Availability: 50.000In StockResistor Networks & Arrays 1M ohm | 50.000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 1 MOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-224J4LF TTI: CAY10-224J4LF Bourns Availability: 40.000In StockResistor Networks & Arrays 220K 5% Convex 4resistors | 40.000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 220 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-242J4LF TTI: CAY10-242J4LF Bourns Availability: 10.000In StockResistor Networks & Arrays CHIP ARRAYS | 10.000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 2.4 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | ||||
Mfr: CAY10-223J4LF TTI: CAY10-223J4LF Bourns Availability: 50.000In StockResistor Networks & Arrays 22K 5% Convex 4resistors | 50.000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 22 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-822J4LF TTI: CAY10-822J4LF Bourns Availability: 60.000In StockResistor Networks & Arrays 8.2K 5% Convex 4resistors | 60.000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 8.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-103J4LF TTI: CAY10-103J4LF Bourns Availability: 0In Stock1.180.000 On Order Expected Resistor Networks & Arrays 10K 5% Convex 4resistors | 0In Stock1.180.000 On Order Expected | Reel | CAY10 | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-330J4LF TTI: CAY10-330J4LF Bourns Availability: 0In Stock2.040.000 On Order Expected Resistor Networks & Arrays 33ohm 5% Convex 4resistors | 0In Stock2.040.000 On Order Expected | Reel | CAY10 | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-470J4LF TTI: CAY10-470J4LF Bourns Availability: 0In Stock680.000 On Order Expected Resistor Networks & Arrays 47ohm 5% Convex 4resistors | 0In Stock680.000 On Order Expected | Reel | CAY10 | Arrays | SMD/SMT | 47 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-473J4LF TTI: CAY10-473J4LF Bourns Availability: 0In Stock1.080.000 On Order Expected Resistor Networks & Arrays 47K 5% Convex 4resistors | 0In Stock1.080.000 On Order Expected | Reel | CAY10 | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-100J4LF TTI: CAY10-100J4LF Bourns Availability: 0In Stock50.000 On Order Expected 30-Dec-26 Resistor Networks & Arrays 10ohm 5% Convex 4resistors | 0In Stock50.000 On Order Expected 30-Dec-26 | Reel | CAY10 | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-560J4LF TTI: CAY10-560J4LF Bourns Availability: 0In Stock80.000 On Order Expected 30-Dec-26 Resistor Networks & Arrays 56ohm 5% Convex 4resistors | 0In Stock80.000 On Order Expected 30-Dec-26 | Reel | CAY10 | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10-471J4LF TTI: CAY10-471J4LF Bourns Availability: 0In Stock30.000 On Order Expected 15-Mar-27 Resistor Networks & Arrays 470ohm 5% Convex 4resistors | 0In Stock30.000 On Order Expected 15-Mar-27 | Reel | CAY10 | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10A-101J4LF TTI: CAY10A-101J4LF Bourns Availability: 0In StockResistor Networks & Arrays 100 OHM 5% CONVEX | 0In Stock | Reel | CAY10 | Arrays | SMD/SMT | 5 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | 2 mm | 1 mm | 0.4 mm | |||||
Mfr: CAY10A-220J4LF TTI: CAY10A-220J4LF Bourns Availability: 0In StockResistor Networks & Arrays 22 OHM 5% CONVEX | 0In Stock | Reel | CAY10 | Arrays | SMD/SMT | 5 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | 2 mm | 1 mm | 0.4 mm | |||||
Mfr: CAY10-333J4LF TTI: CAY10-333J4LF Bourns Availability: 0In StockResistor Networks & Arrays 33K 5% Convex 4resistors | 0In Stock | Reel | CAY10 | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: CAY10A-103J4LF TTI: CAY10A-103J4LF Bourns Availability: 0In StockResistor Networks & Arrays 10K OHM 5% CONVEX | 0In Stock | Reel | CAY10 | Arrays | SMD/SMT | 5 % | Isolated | 4 Resistor | 8 Pin | 250 PPM / C | - 55 C | + 125 C | 2 mm | 1 mm | 0.4 mm |