Bourns - Wirewound Resistors
1.140 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FW30A22R0JA TTI: FW30A22R0JA Bourns Availability: 10.000In StockWirewound Resistors - Through Hole RESISTOR, FIXED, PWR | 10.000In Stock | FW | Ammo Pack | ||||||||||||||||
Mfr: FW30A10R0JA TTI: FW30A10R0JA Bourns Availability: 19.000In Stock45.000 On Order Expected 14-Jan-27 Wirewound Resistors - Through Hole 10ohms 3WATTS 5% AXIAL | 19.000In Stock45.000 On Order Expected 14-Jan-27 | 10 Ohms | 3 W | 240 V | 5 % | Axial | 200 PPM / C | 16 mm | 6.5 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
Mfr: FW30A27R0JA TTI: FW30A27R0JA Bourns Availability: 50.000In StockWirewound Resistors - Through Hole 27 OHM 5% 3W | 50.000In Stock | Ammo Pack | |||||||||||||||||
Mfr: FW20A8R20JA TTI: FW20A8R20JA Bourns Availability: 2.000In StockWirewound Resistors - Through Hole 8.2ohm 2WATT 5% AXIAL | 2.000In Stock | 8.2 Ohms | 2 W | 240 V | 5 % | Axial | 200 PPM / C | 12 mm | 6 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
1.000In Stock | 150 Ohms | 1 W | 5 % | Axial | 200 PPM / C | 9.5 mm | 4.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
Mfr: FW30A47R0JA TTI: FW30A47R0JA Bourns Availability: 0In Stock76.000 On Order Expected 13-Sep-27 Wirewound Resistors - Through Hole RESISTOR, FIXED, PWR | 0In Stock76.000 On Order Expected 13-Sep-27 | 47 Ohms | 3 W | 240 V | 5 % | Axial | 200 PPM / C | 16 mm | 6.5 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
Mfr: FW10A10R0JA TTI: FW10A10R0JA Bourns Availability: 0In Stock149.000 On Order Expected Wirewound Resistors - Through Hole 10ohms 1WATT 5% AXIAL | 0In Stock149.000 On Order Expected | 10 Ohms | 1 W | 240 V | 5 % | Axial | 200 PPM / C | 12 mm | 5.5 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
Mfr: FW10A33R0JA TTI: FW10A33R0JA Bourns Availability: 0In StockWirewound Resistors - Through Hole RESISTOR, FIXED, PWR | 0In Stock | FW | Ammo Pack | ||||||||||||||||
Mfr: FW20A47R0JA TTI: FW20A47R0JA Bourns Availability: 0In StockWirewound Resistors - Through Hole RESISTOR, FIXED, PWR | 0In Stock | 47 Ohms | 2 W | 240 V | 5 % | Axial | 200 PPM / C | 12 mm | 6 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
0In Stock | 22 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 9.5 mm | 4 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
Mfr: FW50A4R70JA TTI: FW50A4R70JA Bourns Availability: 0In StockWirewound Resistors - Through Hole 4.7ohm 5WATT 5% AXIAL | 0In Stock | 4.7 Ohms | 5 W | 240 V | 5 % | Axial | 200 PPM / C | 18 mm | 7.5 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
0In Stock8.000 On Order Expected 31-Mar-27 | 150 Ohms | 8 W | 5 % | Axial | 200 PPM / C | 29.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
Mfr: FW20A10R0JA TTI: FW20A10R0JA Bourns Availability: 0In StockWirewound Resistors - Through Hole 10ohms 2W 5% AXIAL | 0In Stock | 10 Ohms | 2 W | 240 V | 5 % | Axial | 200 PPM / C | 12 mm | 6 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
0In Stock | 33 Ohms | 1 W | 5 % | Axial | 200 PPM / C | 9.5 mm | 4.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
Mfr: UB5C-2K2F1 TTI: UB5C-2K2F1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-5C 2.2K 1% | 0In Stock | 2.2 kOhms | 1 % | Axial | - 55 C | + 250 C | UB | Reel | |||||||||||
Mfr: UB2-100RG1 TTI: UB2-100RG1 Bourns Availability: 0In StockWirewound Resistors - Through Hole 100 OHM 2% 1.5W | 0In Stock | Reel | |||||||||||||||||
Mfr: FW70A8R20JA TTI: FW70A8R20JA Bourns Availability: 0In StockWirewound Resistors - Through Hole 8.2ohm 7WATT 5% AXIAL | 0In Stock | 8.2 Ohms | 7 W | 240 V | 5 % | Axial | 200 PPM / C | 26 mm | 9.5 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
0In Stock | 20 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 17.5 mm | 6.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
Mfr: FW30A4R70JA TTI: FW30A4R70JA Bourns Availability: 0In StockWirewound Resistors - Through Hole 4.7ohm 3WATT 5% AXIAL | 0In Stock | 4.7 Ohms | 3 W | 240 V | 5 % | Axial | 200 PPM / C | 16 mm | 6.5 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
0In Stock | 47 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 9.5 mm | 4 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 47 Ohms | 3 W | 5 % | Axial | 200 PPM / C | 15.5 mm | 5.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 68 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 11.5 mm | 5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
Mfr: UT1A-10RF1-A TTI: UT1A-10RF1-A Bourns Availability: 0In StockWirewound Resistors - Through Hole 10 OHM 1% 1W | 0In Stock | 10 Ohms | 1 W | 1 % | Axial | 30 PPM / C | 10.3 mm | 2.4 mm | - 55 C | + 150 C | UT-A | Ammo Pack | |||||||
0In Stock | 33 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 17.5 mm | 6.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 22 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 15.5 mm | 5.5 mm | - 55 C | + 200 C | W | Ammo Pack |