Bourns - Potentiometers
6.115 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
Mfr: 91A2A-B28-D15/D15L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K/10K 5/8" SQ ST 20% | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Tray | ||||
Mfr: 3310C-025-103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 10Kohms Single Cup | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | Tube | |||||||||
Mfr: PDB241-GTR02-105A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1M 20% PLAIN AUDIO | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 MOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Bulk | |||||
Mfr: PTD902-1220F-A204 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 9MM-ST-CARBON | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | ||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 200 kOhms | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||||
Mfr: PDB181-GTR02-504C2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500K REVERSE AUDIO | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Reverse Audio | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 19 mm | Rotary Metal | - 10 C | + 50 C | PDB181-GTR | Tray | |||||||||||
Mfr: 53AAA-B28-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 53 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | Rotary Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTR90 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
Mfr: PTD903-2015P-B203 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 20K LINEAR | Not Available Online | PCB Mount | PC Pin | Potentiometers | 3 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 4 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PCW1J-C28-BBB103L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | No Switch | 10 Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: 3310P-001-502L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 5Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Tray | ||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Tray | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Push-Push Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTM90 | Tray | |||||
Mfr: PTD901-2015F-C103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 9MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Reverse Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray |