Bourns - Potentiometers
6.115 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDB12-M4151-103AF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Bulk | |||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 20 mm | No Switch | Center Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||||
Mfr: PDB182-K420P-204A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
Mfr: 3360C-1-203LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 20K ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | Rotary | 3360 | Tray | ||||||||||||
Mfr: 3360P-1-502 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360P-1-504LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANL CONTRL 500K ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360Y-1-105LF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 6MM PANEL CONTRL 1M ST COND PLASTIC | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3360Y-1-202 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
Mfr: 3360Y-1-503 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-6mm SQ ST COND PLASTIC | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary | 3360 | Tray | ||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Flatted / D | Without Detent | Rotary | PDB18 | Tray | |||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Flatted / D | Without Detent | Rotary | PDB18 | Tray | |||||||||||||||||||
Mfr: 3310C-101-204L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 200Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 200 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 95A1A-B28-B20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | 95 | Tray | ||||||||||||
Mfr: 3310P-101-502L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 5Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
Mfr: 51ABD-B28-B15/B15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANL CNTRL 10K/10K 1/2" SQ Sealed 1Turn | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 51 | Tray | ||||
Mfr: 51SAD-U25-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" PANL CONTRL 10K SQ Sealed 1Turn | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 25 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 51 | Tray | ||||
Mfr: PCW1D-C24-BAD103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | |||||
Mfr: PCW1D-R24-BAB105L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1M 20% Sq 22mm Single Turn | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: 3310Y-001-504L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 500Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 3310Y-101-504L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 500Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Tray |