PDB183-GTR - Bourns - Potentiometers
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDB183-GTR01-504B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500KOHMS KNURLED SOLDER LUGS | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | ||||||
Mfr: PDB183-GTR22-504A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500Kohm 20% 17mm Plain Shaft/SL/DG | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
Mfr: PDB183-GTR01-103A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10KOHMS KNURLED SOLDER LUGS | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 10 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
Mfr: PDB183-GTR21-504A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500Kohm 20% 17mm Knurled Shaft/SL/DG | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
Mfr: PDB183-GTR22-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250Kohm 20% 17mm Plain Shaft/SL/DG | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 250 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
Mfr: PDB183-GTR01-105A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1MOHMS KNURLED SOLDER LUGS | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 MOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
Mfr: PDB183-GTR02-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250KOHMS PLAIN SOLDER LUGS | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
Mfr: PDB183-GTR02-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500KOHMS PLAIN SOLDER LUGS | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | ||||||
Mfr: PDB183-GTR02-105A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1MOHMS PLAIN SOLDER LUGS | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 MOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
Mfr: PDB183-GTR31-254A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 250K AUDIO KNURLED | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 27.5 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
Mfr: PDB183-GTR01-253A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 25 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||
Mfr: PDB183-GTR03-254B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250KOHMS KNURLED PC PINS | 0In Stock | Panel Mount | Through Hole | Guitar Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 V | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Rotary Metal | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 V | 20 % | 1 Turn | Smooth / Slotted | 6 mm | 6 mm | Push-Pull Switch | Without Detent | 15000 Cycle | - 10 C | + 50 C | PDB183-GTR | Bulk | ||||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 V | 20 % | 1 Turn | Smooth / Slotted | 6 mm | 6 mm | Push-Pull Switch | Without Detent | 15000 Cycle | - 10 C | + 50 C | PDB183-GTR | Bulk | ||||||||
Mfr: PDB183-GTR21-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250Kohm 20% 17mm Knurled Shaft/SL/DG | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 250 kOhms | Audio | 100 mW (1/10 W) | 150 V | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Rotary Metal | - 10 C | + 50 C | PDB183-GTR | Bulk | ||||||||
Mfr: PDB183-GTR01-105B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1MOHMS KNURLED SOLDER LUGS | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 MOhms | Linear | 200 mW (1/5 W) | 200 V | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Rotary Metal | - 10 C | + 50 C | PDB183-GTR | Bulk | ||||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 Turn | Smooth | Push-Pull Switch | Rotary | PDB183-GTR | Bulk | |||||||||||||||||||
Mfr: PDB183-GTR22-304B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | Linear | 200 mW (1/5 W) | 200 V | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 19 mm | Push-Pull Switch | Rotary | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 V | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 27.5 mm | Push-Pull Switch | Rotary Metal | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||||||
Mfr: PDB183-GTR11-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | Audio | 100 mW (1/10 W) | 150 V | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Rotary Metal | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||||||
Mfr: PDB183-GTR03-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500KOHMS KNURLED PC PINS | 0In Stock | Panel Mount | PC Pin | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 100 mW (1/10 W) | 150 V | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Rotary Metal | - 10 C | + 50 C | PDB183-GTR | Bulk | |||||||
Mfr: PDB183-GTR03-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250KOHMS KNURLED PC PINS | 0In Stock | Panel Mount | Through Hole | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | Horizontal | 100 mW (1/10 W) | 150 V | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Rotary Metal | - 10 C | + 50 C | PDB183-GTR | Bulk |
- 1
- 2