Bourns - Resistors
52.369 ResultsCategories of Resistors
- Ceramic Composition Resistors (1)
- Chassis Mount Resistors (580)
- Current Sense Resistors (3.326)
- Film Resistors (12.357)
- High Frequency/RF Resistors (67)
- Metal Foil Resistors (86)
- Resistor Kits (27)
- Resistor Networks & Arrays (16.049)
- SMD Resistors / Chip Resistors (15.398)
- Through Hole Resistors (2.218)
- Variable Resistors (18.097)
- Wirewound Resistors (2.359)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Voltage Rating | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR0402AJ/-000GLF TTI: CR0402AJ/-000GLF Bourns Availability: 60.000In StockThick Film Resistors - SMD ZERO OHM JUMPER | 60.000In Stock | 0402 | 1005 | AEC-Q200 | Reel | ||||||||||||||||
Mfr: CAT16-334J4LF TTI: CAT16-334J4LF Bourns Availability: 25.000In StockResistor Networks & Arrays 330K 5% Concave 4resistors | 25.000In Stock | SMD/SMT | 330 kOhms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.6 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CAY16-474J4LF TTI: CAY16-474J4LF Bourns Availability: 80.000In StockResistor Networks & Arrays 470K 5% Convex 4resistors | 80.000In Stock | SMD/SMT | 470 kOhms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CHV1206-FX-1503ELF TTI: CHV1206-FX-1503ELF Bourns Availability: 10.000In StockThick Film Resistors - SMD 150K OHM .25W 1% 100PPM | 10.000In Stock | SMD/SMT | 150 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | CHV | Reel | ||||||
Mfr: CR0402-FX-21R5GLF TTI: CR0402-FX-21R5GLF Bourns Availability: 70.000In StockThick Film Resistors - SMD 21.5 OHM 1% | 70.000In Stock | SMD/SMT | 21.5 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CR0402-FX-6811GLF TTI: CR0402-FX-6811GLF Bourns Availability: 10.000In StockThick Film Resistors - SMD 6.81K OHM 1% | 10.000In Stock | SMD/SMT | 6.81 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CR0805-FX-5622ELF TTI: CR0805-FX-5622ELF Bourns Availability: 100.000In StockThick Film Resistors - SMD 56.2K 1% | 100.000In Stock | SMD/SMT | 56.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CR0805-FX-3010ELF TTI: CR0805-FX-3010ELF Bourns Availability: 105.000In StockThick Film Resistors - SMD 301ohm 1% | 105.000In Stock | SMD/SMT | 301 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CR1206-JW-681ELF TTI: CR1206-JW-681ELF Bourns Availability: 70.000In StockThick Film Resistors - SMD 680ohm 5% | 70.000In Stock | SMD/SMT | 680 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CRM1206-FX-1002ELF TTI: CRM1206-FX-1002ELF Bourns Availability: 30.000In StockCurrent Sense Resistors - SMD CHIP RESISTOR Low Value | 30.000In Stock | SMD/SMT | 10 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | CRM | Reel | |||||
Mfr: 3296P-1-502LF TTI: 3296P-1-502LF Bourns Availability: 1.200In Stock600 On Order Expected 30-Nov-26 Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Horizontal Adjust | 1.200In Stock600 On Order Expected 30-Nov-26 | PC Pin | 5 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 300 V | 9.53 mm | 4.83 mm | - 55 C | + 125 C | 3296 | Tube | ||||||||
Mfr: 4308R-102-472LF TTI: 4308R-102-472LF Bourns Availability: 150In StockResistor Networks & Arrays 4.7K 8Pin Isolated | 150In Stock | SIP | 4.7 kOhms | 2 % | 100 PPM / C | 100 V | 19.92 mm | 2.16 mm | 4.95 mm | 2.54 mm | - 55 C | + 125 C | 4300R | Tube | |||||||
Mfr: CR0603-FX-5110ELF TTI: CR0603-FX-5110ELF Bourns Availability: 30.000In StockThick Film Resistors - SMD 511 ohm 1% | 30.000In Stock | SMD/SMT | 511 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CAY16-10R0F4LF TTI: CAY16-10R0F4LF Bourns Availability: 200.000In StockResistor Networks & Arrays 10ohm 1% Convex 4resistors | 200.000In Stock | SMD/SMT | 10 Ohms | 1 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CR0805-FX-2490ELF TTI: CR0805-FX-2490ELF Bourns Availability: 100.000In StockThick Film Resistors - SMD 249ohm 1% | 100.000In Stock | SMD/SMT | 249 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CAY16-121J4LF TTI: CAY16-121J4LF Bourns Availability: 15.000In StockResistor Networks & Arrays 120ohm 5% Convex 4resistors | 15.000In Stock | SMD/SMT | 120 Ohms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CR0402-FX-47R0GLF TTI: CR0402-FX-47R0GLF Bourns Availability: 10.000In StockThick Film Resistors - SMD 47 OHM 1% | 10.000In Stock | SMD/SMT | 47 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CAT16-240J4LF TTI: CAT16-240J4LF Bourns Availability: 15.000In StockResistor Networks & Arrays 24ohm 5% Concave 4resistors | 15.000In Stock | SMD/SMT | 24 Ohms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.6 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CAY16-1201F4LF TTI: CAY16-1201F4LF Bourns Availability: 100.000In StockResistor Networks & Arrays 1.2K 1% Convex 4resistors | 100.000In Stock | SMD/SMT | 1.2 kOhms | 1 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CR0603-FX-4221ELF TTI: CR0603-FX-4221ELF Bourns Availability: 105.000In StockThick Film Resistors - SMD 4.22K ohm 1% | 105.000In Stock | SMD/SMT | 4.22 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: 3313J-1-203E TTI: 3313J-1-203E Bourns Availability: 3.000In StockTrimmer Resistors - SMD 3mm 20K OHM Vertical Adjust | 3.000In Stock | SMD/SMT | 20 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | 3.5 mm | 3.2 mm | 2.2 mm | - 55 C | + 125 C | 3313 | Reel | ||||||||
Mfr: CAT16-47R0F4LF TTI: CAT16-47R0F4LF Bourns Availability: 15.000In StockResistor Networks & Arrays 47ohm 1% Concave 4resistors | 15.000In Stock | SMD/SMT | 47 Ohms | 1 % | 200 PPM / C | 50 V | 3.2 mm | 1.6 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: 4816P-T01-101LF TTI: 4816P-T01-101LF Bourns Availability: 2.400In StockResistor Networks & Arrays 100ohm 2% 16Pin SMT | 2.400In Stock | SMD/SMT | 100 Ohms | 2 % | 100 PPM / C | 50 V | 11.18 mm | 5.59 mm | 2.03 mm | - 55 C | + 125 C | 4800P | AEC-Q200 | Tube | |||||||
Mfr: PWR263S-35-8R20F TTI: PWR263S-35-8R20F Bourns Availability: 150In StockThick Film Resistors - SMD 8.2Ohms 1% 250V | 150In Stock | SMD/SMT | 8.2 Ohms | 35 W | 1 % | 100 PPM / C | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 250 V | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | - 55 C | + 155 C | PWR263S-35 | AEC-Q200 | Tube | ||||
Mfr: CR0603-FX-2702ELF TTI: CR0603-FX-2702ELF Bourns Availability: 95.000In StockThick Film Resistors - SMD 27K ohm 1% | 95.000In Stock | SMD/SMT | 27 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel |