Bourns - Resistors
52.369 ResultsCategories of Resistors
- Ceramic Composition Resistors (1)
- Chassis Mount Resistors (580)
- Current Sense Resistors (3.326)
- Film Resistors (12.357)
- High Frequency/RF Resistors (67)
- Metal Foil Resistors (86)
- Resistor Kits (27)
- Resistor Networks & Arrays (16.049)
- SMD Resistors / Chip Resistors (15.398)
- Through Hole Resistors (2.218)
- Variable Resistors (18.097)
- Wirewound Resistors (2.359)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Voltage Rating | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR0805-FX-2490ELF TTI: CR0805-FX-2490ELF Bourns Availability: 100.000In StockThick Film Resistors - SMD 249ohm 1% | 100.000In Stock | SMD/SMT | 249 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CAY16-121J4LF TTI: CAY16-121J4LF Bourns Availability: 15.000In StockResistor Networks & Arrays 120ohm 5% Convex 4resistors | 15.000In Stock | SMD/SMT | 120 Ohms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CR0402-FX-47R0GLF TTI: CR0402-FX-47R0GLF Bourns Availability: 10.000In StockThick Film Resistors - SMD 47 OHM 1% | 10.000In Stock | SMD/SMT | 47 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CAT16-240J4LF TTI: CAT16-240J4LF Bourns Availability: 15.000In StockResistor Networks & Arrays 24ohm 5% Concave 4resistors | 15.000In Stock | SMD/SMT | 24 Ohms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.6 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CAY16-1201F4LF TTI: CAY16-1201F4LF Bourns Availability: 100.000In StockResistor Networks & Arrays 1.2K 1% Convex 4resistors | 100.000In Stock | SMD/SMT | 1.2 kOhms | 1 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CR0603-FX-4221ELF TTI: CR0603-FX-4221ELF Bourns Availability: 105.000In StockThick Film Resistors - SMD 4.22K ohm 1% | 105.000In Stock | SMD/SMT | 4.22 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: 3313J-1-203E TTI: 3313J-1-203E Bourns Availability: 3.000In StockTrimmer Resistors - SMD 3mm 20K OHM Vertical Adjust | 3.000In Stock | SMD/SMT | 20 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | 3.5 mm | 3.2 mm | 2.2 mm | - 55 C | + 125 C | 3313 | Reel | ||||||||
Mfr: CAT16-47R0F4LF TTI: CAT16-47R0F4LF Bourns Availability: 15.000In StockResistor Networks & Arrays 47ohm 1% Concave 4resistors | 15.000In Stock | SMD/SMT | 47 Ohms | 1 % | 200 PPM / C | 50 V | 3.2 mm | 1.6 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: 4816P-T01-101LF TTI: 4816P-T01-101LF Bourns Availability: 2.400In StockResistor Networks & Arrays 100ohm 2% 16Pin SMT | 2.400In Stock | SMD/SMT | 100 Ohms | 2 % | 100 PPM / C | 50 V | 11.18 mm | 5.59 mm | 2.03 mm | - 55 C | + 125 C | 4800P | AEC-Q200 | Tube | |||||||
Mfr: PWR263S-35-8R20F TTI: PWR263S-35-8R20F Bourns Availability: 150In StockThick Film Resistors - SMD 8.2Ohms 1% 250V | 150In Stock | SMD/SMT | 8.2 Ohms | 35 W | 1 % | 100 PPM / C | TO-263-2 (D2PAK) | TO-263-2 (D2PAK) | 250 V | 10.1 mm (0.398 in) | 4.5 mm (0.177 in) | 10.4 mm (0.409 in) | - 55 C | + 155 C | PWR263S-35 | AEC-Q200 | Tube | ||||
Mfr: CR0603-FX-2702ELF TTI: CR0603-FX-2702ELF Bourns Availability: 95.000In StockThick Film Resistors - SMD 27K ohm 1% | 95.000In Stock | SMD/SMT | 27 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CR1206-FX-12R0ELF TTI: CR1206-FX-12R0ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 12ohm 1% | 25.000In Stock | SMD/SMT | 12 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR0402-FX-1402GLF TTI: CR0402-FX-1402GLF Bourns Availability: 60.000In StockThick Film Resistors - SMD 14KOHM 1/16WATT 1% | 60.000In Stock | SMD/SMT | 14 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CRL0805-FW-R300ELF TTI: CRL0805-FW-R300ELF Bourns Availability: 5.000In StockCurrent Sense Resistors - SMD 0.3ohm 1% | 5.000In Stock | SMD/SMT | 300 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | CRL | Reel | ||||||
Mfr: 3266P-1-103LF TTI: 3266P-1-103LF Bourns Availability: 200In StockTrimmer Resistors - Through Hole 1/4" 10Kohms 10% SQ W/Standoff Sealed | 200In Stock | PC Pin | 10 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | 300 V | 6.78 mm | 4.5 mm | - 55 C | + 150 C | 3266 | Tube | ||||||||
Mfr: 4610X-102-473LF TTI: 4610X-102-473LF Bourns Availability: 1.000In StockResistor Networks & Arrays 10pins 47Kohms Isolated | 1.000In Stock | SIP | 47 kOhms | 2 % | 100 PPM / C | 100 V | 25.35 mm | 2.49 mm | 5.08 mm | 2.54 mm | - 55 C | + 125 C | 4600X | Bulk | |||||||
Mfr: CSS2H-2512K-2L00F TTI: CSS2H-2512K-2L00F Bourns Availability: 12.000In StockCurrent Sense Resistors - SMD 2mOhms 5W 1% AEC-Q200 | 12.000In Stock | SMD/SMT | 2 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | CSS2H-2512 | AEC-Q200 | Reel | |||||
Mfr: CSS2H-2512R-L500F TTI: CSS2H-2512R-L500F Bourns Availability: 9.000In StockCurrent Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 | 9.000In Stock | SMD/SMT | 500 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.84 mm (0.033 in) | - 55 C | + 170 C | CSS2H-2512 | AEC-Q200 | Reel | |||||
Mfr: CAY16-682J4LF TTI: CAY16-682J4LF Bourns Availability: 5.000In StockResistor Networks & Arrays 6.8K 5% Convex 4resistors | 5.000In Stock | SMD/SMT | 6.8 kOhms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CR0402-FX-1371GLF TTI: CR0402-FX-1371GLF Bourns Availability: 100.000In StockThick Film Resistors - SMD 1.37KOHM 1/16WATT 1% | 100.000In Stock | SMD/SMT | 1.37 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CRL0805-FW-R620ELF TTI: CRL0805-FW-R620ELF Bourns Availability: 15.000In StockCurrent Sense Resistors - SMD 0.62ohm 1% | 15.000In Stock | SMD/SMT | 620 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | CRL | Reel | ||||||
Mfr: CR1206-FX-1800ELF TTI: CR1206-FX-1800ELF Bourns Availability: 15.000In StockThick Film Resistors - SMD 180ohm 1% | 15.000In Stock | SMD/SMT | 180 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR1206-JW-472ELF TTI: CR1206-JW-472ELF Bourns Availability: 80.000In StockThick Film Resistors - SMD 4.7K 5% | 80.000In Stock | SMD/SMT | 4.7 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR0805-FX-3161ELF TTI: CR0805-FX-3161ELF Bourns Availability: 100.000In StockThick Film Resistors - SMD 3.16K 1% | 100.000In Stock | SMD/SMT | 3.16 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CR0805-FX-1780ELF TTI: CR0805-FX-1780ELF Bourns Availability: 90.000In StockThick Film Resistors - SMD 178ohm 1% | 90.000In Stock | SMD/SMT | 178 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel |