Bourns - Resistors
52.369 ResultsCategories of Resistors
- Ceramic Composition Resistors (1)
- Chassis Mount Resistors (580)
- Current Sense Resistors (3.326)
- Film Resistors (12.357)
- High Frequency/RF Resistors (67)
- Metal Foil Resistors (86)
- Resistor Kits (27)
- Resistor Networks & Arrays (16.049)
- SMD Resistors / Chip Resistors (15.398)
- Through Hole Resistors (2.218)
- Variable Resistors (18.097)
- Wirewound Resistors (2.359)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Voltage Rating | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | Screw | 2.5 mOhms | 50.8 mm | 31.8 mm | 43.2 mm | - 40 C | + 60 C | RS | Box | ||||||||||||
Mfr: CAY16-682J4LF TTI: CAY16-682J4LF Bourns Availability: 5.000In StockResistor Networks & Arrays 6.8K 5% Convex 4resistors | 5.000In Stock | SMD/SMT | 6.8 kOhms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CR0402-FX-1371GLF TTI: CR0402-FX-1371GLF Bourns Availability: 100.000In StockThick Film Resistors - SMD 1.37KOHM 1/16WATT 1% | 100.000In Stock | SMD/SMT | 1.37 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CRL0805-FW-R620ELF TTI: CRL0805-FW-R620ELF Bourns Availability: 15.000In StockCurrent Sense Resistors - SMD 0.62ohm 1% | 15.000In Stock | SMD/SMT | 620 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | CRL | Reel | ||||||
Mfr: CR1206-FX-1800ELF TTI: CR1206-FX-1800ELF Bourns Availability: 15.000In StockThick Film Resistors - SMD 180ohm 1% | 15.000In Stock | SMD/SMT | 180 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR1206-JW-472ELF TTI: CR1206-JW-472ELF Bourns Availability: 80.000In StockThick Film Resistors - SMD 4.7K 5% | 80.000In Stock | SMD/SMT | 4.7 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR0805-FX-3161ELF TTI: CR0805-FX-3161ELF Bourns Availability: 100.000In StockThick Film Resistors - SMD 3.16K 1% | 100.000In Stock | SMD/SMT | 3.16 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CR0805-FX-1780ELF TTI: CR0805-FX-1780ELF Bourns Availability: 90.000In StockThick Film Resistors - SMD 178ohm 1% | 90.000In Stock | SMD/SMT | 178 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CR0805-FX-4641ELF TTI: CR0805-FX-4641ELF Bourns Availability: 10.000In StockThick Film Resistors - SMD 4.64K 1% | 10.000In Stock | SMD/SMT | 4.64 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CR1206-FX-1823ELF TTI: CR1206-FX-1823ELF Bourns Availability: 20.000In StockThick Film Resistors - SMD 182K 1% | 20.000In Stock | SMD/SMT | 182 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CRS1206-FX-1001ELF TTI: CRS1206-FX-1001ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 1kohms .5W 1% TCR100 RES SMD | 25.000In Stock | SMD/SMT | 1 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | CRS | Reel | |||||
Mfr: CR0402-FX-3242GLF TTI: CR0402-FX-3242GLF Bourns Availability: 90.000In StockThick Film Resistors - SMD CHIP RESISTOR | 90.000In Stock | SMD/SMT | 32.4 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: PVG5A104C03R00 TTI: PVG5A104C03R00 Bourns Availability: 1.500In StockTrimmer Resistors - SMD 100Kohms 5mm 11turn Top Adjust | 1.500In Stock | SMD/SMT | 100 kOhms | 250 mW (1/4 W) | 10 % | 3.5 mm | 4.8 mm | 5.1 mm | - 55 C | + 125 C | PVG5 | Reel | |||||||||
Mfr: CR1206-FX-4701ELF TTI: CR1206-FX-4701ELF Bourns Availability: 110.000In StockThick Film Resistors - SMD 4.7K 1% | 110.000In Stock | SMD/SMT | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR0805-JW-683ELF TTI: CR0805-JW-683ELF Bourns Availability: 20.000In StockThick Film Resistors - SMD 68K 5% | 20.000In Stock | SMD/SMT | 68 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CR0603-FX-2552ELF TTI: CR0603-FX-2552ELF Bourns Availability: 15.000In StockThick Film Resistors - SMD 25.5K ohm 1% | 15.000In Stock | SMD/SMT | 25.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CSS4J-4026R-1L00FE TTI: CSS4J-4026R-1L00FE Bourns Availability: 1.200In StockCurrent Sense Resistors - SMD 1.0mOHMS 4W 1% AEC-Q200 | 1.200In Stock | SMD/SMT | 1 mOhms | 4 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.06 mm (0.396 in) | 6.6 mm (0.26 in) | 2.71 mm (0.107 in) | - 55 C | + 170 C | CSS4J-4026 | AEC-Q200 | Reel | |||||
Mfr: 3386H-1-504LF TTI: 3386H-1-504LF Bourns Availability: 1.150In StockTrimmer Resistors - Through Hole 3/8" 500Kohms 10% 0.5Watts Square | 1.150In Stock | PC Pin | 500 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 300 V | 9.53 mm | 9.53 mm | - 55 C | + 125 C | 3386 | Tube | ||||||||
Mfr: CR1206-FX-2371ELF TTI: CR1206-FX-2371ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 2.37K 1% | 25.000In Stock | SMD/SMT | 2.37 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR1206-FX-3011ELF TTI: CR1206-FX-3011ELF Bourns Availability: 75.000In StockThick Film Resistors - SMD 3.01K 1% | 75.000In Stock | SMD/SMT | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR0603-FX-60R4ELF TTI: CR0603-FX-60R4ELF Bourns Availability: 15.000In StockThick Film Resistors - SMD 60.4 ohm 1% | 15.000In Stock | SMD/SMT | 60.4 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CR0402-FX-6491GLF TTI: CR0402-FX-6491GLF Bourns Availability: 60.000In StockThick Film Resistors - SMD 6.49KOHM 1/16WATT 1% | 60.000In Stock | SMD/SMT | 6.49 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CR0805-FX-3320ELF TTI: CR0805-FX-3320ELF Bourns Availability: 100.000In StockThick Film Resistors - SMD 332ohm 1% | 100.000In Stock | SMD/SMT | 332 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
75In Stock | Bulk | ||||||||||||||||||||
Mfr: CR2010-JW-240ELF TTI: CR2010-JW-240ELF Bourns Availability: 12.000In StockThick Film Resistors - SMD 24OHM 1/2WATT 5% | 12.000In Stock | SMD/SMT | 24 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 2010 | 5025 | 200 V | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR2010 | Reel |