Bourns - Resistors
52.369 ResultsCategories of Resistors
- Ceramic Composition Resistors (1)
- Chassis Mount Resistors (580)
- Current Sense Resistors (3.326)
- Film Resistors (12.357)
- High Frequency/RF Resistors (67)
- Metal Foil Resistors (86)
- Resistor Kits (27)
- Resistor Networks & Arrays (16.049)
- SMD Resistors / Chip Resistors (15.398)
- Through Hole Resistors (2.218)
- Variable Resistors (18.097)
- Wirewound Resistors (2.359)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Voltage Rating | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR0603-FX-2552ELF TTI: CR0603-FX-2552ELF Bourns Availability: 15.000In StockThick Film Resistors - SMD 25.5K ohm 1% | 15.000In Stock | SMD/SMT | 25.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CSS4J-4026R-1L00FE TTI: CSS4J-4026R-1L00FE Bourns Availability: 1.200In StockCurrent Sense Resistors - SMD 1.0mOHMS 4W 1% AEC-Q200 | 1.200In Stock | SMD/SMT | 1 mOhms | 4 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.06 mm (0.396 in) | 6.6 mm (0.26 in) | 2.71 mm (0.107 in) | - 55 C | + 170 C | CSS4J-4026 | AEC-Q200 | Reel | |||||
Mfr: 3386H-1-504LF TTI: 3386H-1-504LF Bourns Availability: 1.150In StockTrimmer Resistors - Through Hole 3/8" 500Kohms 10% 0.5Watts Square | 1.150In Stock | PC Pin | 500 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 300 V | 9.53 mm | 9.53 mm | - 55 C | + 125 C | 3386 | Tube | ||||||||
Mfr: CR1206-FX-2371ELF TTI: CR1206-FX-2371ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 2.37K 1% | 25.000In Stock | SMD/SMT | 2.37 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR1206-FX-3011ELF TTI: CR1206-FX-3011ELF Bourns Availability: 75.000In StockThick Film Resistors - SMD 3.01K 1% | 75.000In Stock | SMD/SMT | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR0603-FX-60R4ELF TTI: CR0603-FX-60R4ELF Bourns Availability: 15.000In StockThick Film Resistors - SMD 60.4 ohm 1% | 15.000In Stock | SMD/SMT | 60.4 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CR0402-FX-6491GLF TTI: CR0402-FX-6491GLF Bourns Availability: 60.000In StockThick Film Resistors - SMD 6.49KOHM 1/16WATT 1% | 60.000In Stock | SMD/SMT | 6.49 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CR0805-FX-3320ELF TTI: CR0805-FX-3320ELF Bourns Availability: 100.000In StockThick Film Resistors - SMD 332ohm 1% | 100.000In Stock | SMD/SMT | 332 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
75In Stock | Bulk | ||||||||||||||||||||
Mfr: CR2010-JW-240ELF TTI: CR2010-JW-240ELF Bourns Availability: 12.000In StockThick Film Resistors - SMD 24OHM 1/2WATT 5% | 12.000In Stock | SMD/SMT | 24 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 2010 | 5025 | 200 V | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR2010 | Reel | |||||
Mfr: 4608X-101-222LF TTI: 4608X-101-222LF Bourns Availability: 2.000In StockResistor Networks & Arrays 8pins 2.2Kohms Bussed | 2.000In Stock | SIP | 2.2 kOhms | 2 % | 100 PPM / C | 100 V | 20.27 mm | 2.49 mm | 5.08 mm | 2.54 mm | - 55 C | + 125 C | 4600X | Bulk | |||||||
Mfr: 3314G-1-503E TTI: 3314G-1-503E Bourns Availability: 3.500In Stock2.000 On Order Expected 07-Dec-26 Trimmer Resistors - SMD 4mm SQ 50K | 3.500In Stock2.000 On Order Expected 07-Dec-26 | SMD/SMT | 50 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | 4.5 mm | 4.5 mm | 2.55 mm | - 55 C | + 125 C | 3314 | Reel | ||||||||
Mfr: CRM0805-FX-R510ELF TTI: CRM0805-FX-R510ELF Bourns Availability: 35.000In StockCurrent Sense Resistors - SMD 0.25W 1% 0.51 Ohm | 35.000In Stock | SMD/SMT | 510 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CRM | Reel | ||||||
Mfr: CRE2512-FZ-R005E-2 TTI: CRE2512-FZ-R005E-2 Bourns Availability: 8.000In StockCurrent Sense Resistors - SMD .005 Ohms 2W 1% AEC-Q200 2512 | 8.000In Stock | SMD/SMT | 5 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | CRE | AEC-Q200 | Reel | |||||
Mfr: 3329H-1-202LF TTI: 3329H-1-202LF Bourns Availability: 1.300In StockTrimmer Resistors - Through Hole 1/4"RND 2KOHMS 10% 0.5WATTS | 1.300In Stock | PC Pin | 2 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 300 V | 6.35 mm | 4.57 mm | - 55 C | + 150 C | 3329 | Tube | ||||||||
Mfr: 3329H-1-503LF TTI: 3329H-1-503LF Bourns Availability: 300In StockTrimmer Resistors - Through Hole 1/4"RND 50KOHMS 10% 0.5WATTS | 300In Stock | PC Pin | 50 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 300 V | 6.35 mm | 4.57 mm | - 55 C | + 150 C | 3329 | Tube | ||||||||
Mfr: CR0603-FX-3012ELF TTI: CR0603-FX-3012ELF Bourns Availability: 10.000In StockThick Film Resistors - SMD 30.1K ohm 1% | 10.000In Stock | SMD/SMT | 30.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: 3590S-2-503L TTI: 3590S-2-503L Bourns Availability: 100In StockPrecision Potentiometers 7/8"WW 50Kohms 0.25% 10turn | 100In Stock | Solder Lug | 50 kOhms | 2 W | 5 % | 3590 | Kit | ||||||||||||||
Mfr: 3386X-EY5-503LF TTI: 3386X-EY5-503LF Bourns Availability: 200In StockTrimmer Resistors - Through Hole 3/8" 50Kohms 10% 0.5Watts Square | 200In Stock | PC Pin | 50 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | - 55 C | + 125 C | 3386 | Tube | |||||||||||
Mfr: CR0402-FX-1202GLF TTI: CR0402-FX-1202GLF Bourns Availability: 250.000In StockThick Film Resistors - SMD 12K OHM 1% | 250.000In Stock | SMD/SMT | 12 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 155 C | CR0402 | Reel | |||||
Mfr: CRL1206-FW-R470ELF TTI: CRL1206-FW-R470ELF Bourns Availability: 15.000In StockCurrent Sense Resistors - SMD 0.47ohm 1% | 15.000In Stock | SMD/SMT | 470 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | CRL | Reel | ||||||
Mfr: 3224X-1-202E TTI: 3224X-1-202E Bourns Availability: 200In StockTrimmer Resistors - SMD 4mm 2Kohms 10% Square Cermet Sealed | 200In Stock | SMD/SMT | 2 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | 4.8 mm | 3.5 mm | 5.3 mm | - 65 C | + 150 C | 3224 | Reel | ||||||||
Mfr: 3296Y-1-205LF TTI: 3296Y-1-205LF Bourns Availability: 1.500In Stock2.000 On Order Expected 22-Feb-27 Trimmer Resistors - Through Hole 3/8" 2Mohms Sealed Vertical Adjust | 1.500In Stock2.000 On Order Expected 22-Feb-27 | PC Pin | 2 MOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 300 V | 9.53 mm | 4.83 mm | 10.03 mm | - 55 C | + 125 C | 3296 | Tube | |||||||
Mfr: 4309R-101-103LF TTI: 4309R-101-103LF Bourns Availability: 418In Stock2.002 On Order Expected 22-Mar-27 Resistor Networks & Arrays 9pin 10Kohms Bussed Low Profile | 418In Stock2.002 On Order Expected 22-Mar-27 | SIP | 10 kOhms | 2 % | 100 PPM / C | 22.45 mm | 2.16 mm | 4.95 mm | 2.54 mm | - 55 C | + 125 C | 4300R | Tube | ||||||||
Mfr: 3314J-1-200E TTI: 3314J-1-200E Bourns Availability: 500In StockTrimmer Resistors - SMD 4mm SQ 20ohm | 500In Stock | SMD/SMT | 20 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | 4.5 mm | 4.5 mm | 2.55 mm | - 55 C | + 125 C | 3314 | Reel |