Bourns - Resistors
52.369 ResultsCategories of Resistors
- Ceramic Composition Resistors (1)
- Chassis Mount Resistors (580)
- Current Sense Resistors (3.326)
- Film Resistors (12.357)
- High Frequency/RF Resistors (67)
- Metal Foil Resistors (86)
- Resistor Kits (27)
- Resistor Networks & Arrays (16.049)
- SMD Resistors / Chip Resistors (15.398)
- Through Hole Resistors (2.218)
- Variable Resistors (18.097)
- Wirewound Resistors (2.359)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Voltage Rating | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR0805-FX-6801ELF TTI: CR0805-FX-6801ELF Bourns Availability: 95.000In StockThick Film Resistors - SMD 6.8K 1% | 95.000In Stock | SMD/SMT | 6.8 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CR0402-FX-7322GLF TTI: CR0402-FX-7322GLF Bourns Availability: 80.000In StockThick Film Resistors - SMD CHIP RESISTOR | 80.000In Stock | SMD/SMT | 73.2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CR0603AJ/-000EAS TTI: CR0603AJ/-000EAS Bourns Availability: 25.000In StockThick Film Resistors - SMD ZERO OHM JUMPER | 25.000In Stock | SMD/SMT | 0 Ohms | 100 mW (1/10 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | CR-A-AS | AEC-Q200 | Reel | ||||||
Mfr: RSB-500-50 TTI: RSB-500-50 Bourns Availability: 100In StockPlanar Resistors - Chassis Mount RSB-500 50mV | 100In Stock | Screw | 100 uOhms | 82.6 mm | 44.5 mm | 43.7 mm | - 40 C | + 60 C | RS | Box | |||||||||||
Mfr: CRT0402ABY-1003GLF TTI: CRT0402ABY-1003GLF Bourns Availability: 50.000In StockThin Film Resistors - SMD ResThinFilm 0402 100kR 0.1% 63mW TC25 | 50.000In Stock | SMD/SMT | 100 kOhms | 62.5 mW (1/16 W) | 0.1 % | 25 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | CRT-A | Reel | |||||
Mfr: CRT0603ABY-1003ELF TTI: CRT0603ABY-1003ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD ResThinFilm 0603 100kR 0.1% 100mW TC25 | 25.000In Stock | SMD/SMT | 100 kOhms | 100 mW (1/10 W) | 0.1 % | 25 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CRT-A | Reel | |||||
Mfr: CSS2H-2512K-2L30F TTI: CSS2H-2512K-2L30F Bourns Availability: 6.000In StockCurrent Sense Resistors - SMD 2.3 mOhms. 5 W, Current Sense Resistor | 6.000In Stock | SMD/SMT | 2.3 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.06 mm (0.042 in) | - 55 C | + 170 C | CSS2H-2512 | Reel | ||||||
Mfr: 3224W-1-103G TTI: 3224W-1-103G Bourns Availability: 1.000In StockTrimmer Resistors - SMD 4mm 10Kohms 10% Square Cermet Sealed | 1.000In Stock | SMD/SMT | 10 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | 4.8 mm | 3.5 mm | 5.3 mm | - 65 C | + 150 C | 3224 | Reel | ||||||||
Mfr: CSS2H-3920R-L300F TTI: CSS2H-3920R-L300F Bourns Availability: 6.000In StockCurrent Sense Resistors - SMD .0003 OHM 10W 1% | 6.000In Stock | SMD/SMT | 300 uOhms | 10 W | 1 % | 100 PPM / C | 3920 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.8 mm (0.071 in) | - 55 C | + 170 C | CSS2H-3920 | Reel | ||||||
Mfr: CSS2H-5930R-L500FE TTI: CSS2H-5930R-L500FE Bourns Availability: 1.000In StockCurrent Sense Resistors - SMD 0.5mOHMS 8W 1% AEC-Q200 | 1.000In Stock | SMD/SMT | 500 uOhms | 6 W | 1 % | 50 PPM / C | 5931 | 15075 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | CSS2H-5930 | AEC-Q200 | Reel | |||||
Mfr: CR0402-FX-5901GLF TTI: CR0402-FX-5901GLF Bourns Availability: 10.000In StockThick Film Resistors - SMD 5.9K OHM 1% | 10.000In Stock | SMD/SMT | 5.9 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: 3269W-1-101LF TTI: 3269W-1-101LF Bourns Availability: 50In StockTrimmer Resistors - SMD 1/4IN 100 OHMS 10% Vertical Adjust | 50In Stock | SMD/SMT | 100 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | 6.35 mm | 4.32 mm | 7.44 mm | - 65 C | + 150 C | 3269 | Tube | ||||||||
Mfr: CR0603-FX-4222ELF TTI: CR0603-FX-4222ELF Bourns Availability: 10.000In StockThick Film Resistors - SMD 42.2K ohm 1% | 10.000In Stock | SMD/SMT | 42.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: 4605X-101-471LF TTI: 4605X-101-471LF Bourns Availability: 1.000In StockResistor Networks & Arrays 5pins 470 OHMS Bussed | 1.000In Stock | SIP | 470 Ohms | 2 % | 100 PPM / C | 100 V | 12.65 mm | 2.49 mm | 5.08 mm | 2.54 mm | - 55 C | + 125 C | 4600X | Bulk | |||||||
Mfr: PV36W203C01B00 TTI: PV36W203C01B00 Bourns Availability: 100In StockTrimmer Resistors - Through Hole 20Kohms 10mm Square 25turn | 100In Stock | PC Pin | 20 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | - 55 C | + 125 C | PV36 | Tube | |||||||||||
Mfr: CR1206-JW-180ELF TTI: CR1206-JW-180ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 18ohm 5% | 25.000In Stock | SMD/SMT | 18 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR0603-JW-111ELF TTI: CR0603-JW-111ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 110ohm 5% 1/10W | 25.000In Stock | SMD/SMT | 110 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: 4610X-102-472LF TTI: 4610X-102-472LF Bourns Availability: 4.000In StockResistor Networks & Arrays 10pins 4.7Kohms Isolated | 4.000In Stock | SIP | 4.7 kOhms | 2 % | 100 PPM / C | 100 V | 25.35 mm | 2.49 mm | 5.08 mm | 2.54 mm | - 55 C | + 125 C | 4600X | Bulk | |||||||
Mfr: CR0603AFX-2201ELF TTI: CR0603AFX-2201ELF Bourns Availability: 20.000In StockThick Film Resistors - SMD 2.2K OHM 1% | 20.000In Stock | 0603 | 1608 | AEC-Q200 | Reel | ||||||||||||||||
Mfr: CR0805-FX-7150ELF TTI: CR0805-FX-7150ELF Bourns Availability: 5.000In StockThick Film Resistors - SMD 715ohm 1% | 5.000In Stock | SMD/SMT | 715 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CR0402-FX-22R6GLF TTI: CR0402-FX-22R6GLF Bourns Availability: 80.000In StockThick Film Resistors - SMD 22.6OHM 1/16WATT 1% | 80.000In Stock | SMD/SMT | 22.6 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CMP0805AFX-1003ELF TTI: CMP0805AFX-1003ELF Bourns Availability: 20.000In StockThick Film Resistors - SMD 100K OHM .5W 1% 100PPM | 20.000In Stock | SMD/SMT | 100 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 200 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CMP-A | AEC-Q200 | Reel | ||||
Mfr: CAY16-203J4LF TTI: CAY16-203J4LF Bourns Availability: 10.000In StockResistor Networks & Arrays 20K 5% Convex 4resistors | 10.000In Stock | SMD/SMT | 20 kOhms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CR1206-FX-60R4ELF TTI: CR1206-FX-60R4ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 60.4ohm 1% | 25.000In Stock | SMD/SMT | 60.4 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR0805-FX-1101ELF TTI: CR0805-FX-1101ELF Bourns Availability: 90.000In StockThick Film Resistors - SMD 1.1K 1% | 90.000In Stock | SMD/SMT | 1.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel |