Bourns - Resistors
52.369 ResultsCategories of Resistors
- Ceramic Composition Resistors (1)
- Chassis Mount Resistors (580)
- Current Sense Resistors (3.326)
- Film Resistors (12.357)
- High Frequency/RF Resistors (67)
- Metal Foil Resistors (86)
- Resistor Kits (27)
- Resistor Networks & Arrays (16.049)
- SMD Resistors / Chip Resistors (15.398)
- Through Hole Resistors (2.218)
- Variable Resistors (18.097)
- Wirewound Resistors (2.359)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Voltage Rating | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4610X-101-221LF TTI: 4610X-101-221LF Bourns Availability: 1.000In StockResistor Networks & Arrays 10pins 220 OHMS Bussed | 1.000In Stock | SIP | 220 Ohms | 2 % | 100 PPM / C | 100 V | 22.81 mm | 2.49 mm | 5.08 mm | 2.54 mm | - 55 C | + 125 C | 4600X | Bulk | |||||||
Mfr: CR0603-FX-4873ELF TTI: CR0603-FX-4873ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 487K ohm 1% | 25.000In Stock | SMD/SMT | 487 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CR0603-FX-5620ELF TTI: CR0603-FX-5620ELF Bourns Availability: 115.000In StockThick Film Resistors - SMD 562 ohm 1% | 115.000In Stock | SMD/SMT | 562 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CR0603-FX-3322ELF TTI: CR0603-FX-3322ELF Bourns Availability: 105.000In StockThick Film Resistors - SMD 33.2K ohm 1% | 105.000In Stock | SMD/SMT | 33.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CR0402-FX-1101GLF TTI: CR0402-FX-1101GLF Bourns Availability: 30.000In StockThick Film Resistors - SMD 1.1K OHM 1% | 30.000In Stock | SMD/SMT | 1.1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CR0603-FX-1053ELF TTI: CR0603-FX-1053ELF Bourns Availability: 115.000In StockThick Film Resistors - SMD 105KOHM 1/10WATT 1% | 115.000In Stock | SMD/SMT | 105 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CRM1206-FX-1500ELF TTI: CRM1206-FX-1500ELF Bourns Availability: 5.000In StockCurrent Sense Resistors - SMD CHIP RESISTOR Low Value | 5.000In Stock | 150 Ohms | 1 % | 1206 | 3115 | CRM | Reel | ||||||||||||||
Mfr: CRT0402-FZ-1000GLF TTI: CRT0402-FZ-1000GLF Bourns Availability: 20.000In StockThin Film Resistors - SMD CHIP RESISTOR Precision | 20.000In Stock | SMD/SMT | 100 Ohms | 62.5 mW (1/16 W) | 1 % | 50 PPM / C | 0402 | 1005 | 25 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | CRT | Reel | |||||
Mfr: CAY16-4703F4LF TTI: CAY16-4703F4LF Bourns Availability: 15.000In StockResistor Networks & Arrays 470K 1% Convex 4resistors | 15.000In Stock | SMD/SMT | 470 kOhms | 1 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CR0402-FX-1332GLF TTI: CR0402-FX-1332GLF Bourns Availability: 50.000In StockThick Film Resistors - SMD 13.3KOHM 1/16WATT 1% | 50.000In Stock | SMD/SMT | 13.3 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CR0402-FX-4871GLF TTI: CR0402-FX-4871GLF Bourns Availability: 40.000In StockThick Film Resistors - SMD 4.87KOHM 1/16WATT 1% | 40.000In Stock | SMD/SMT | 4.87 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CR1206-JW-180ELF TTI: CR1206-JW-180ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 18ohm 5% | 25.000In Stock | SMD/SMT | 18 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 200 V | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | CR1206 | Reel | |||||
Mfr: CR0603-JW-111ELF TTI: CR0603-JW-111ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 110ohm 5% 1/10W | 25.000In Stock | SMD/SMT | 110 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: 4610X-102-472LF TTI: 4610X-102-472LF Bourns Availability: 4.000In StockResistor Networks & Arrays 10pins 4.7Kohms Isolated | 4.000In Stock | SIP | 4.7 kOhms | 2 % | 100 PPM / C | 100 V | 25.35 mm | 2.49 mm | 5.08 mm | 2.54 mm | - 55 C | + 125 C | 4600X | Bulk | |||||||
Mfr: CR0603-FX-4422ELF TTI: CR0603-FX-4422ELF Bourns Availability: 5.000In StockThick Film Resistors - SMD 44.2K ohm 1% | 5.000In Stock | SMD/SMT | 44.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CR0603-FX-1823ELF TTI: CR0603-FX-1823ELF Bourns Availability: 30.000In StockThick Film Resistors - SMD 182K 1% 1/10W | 30.000In Stock | SMD/SMT | 182 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: 4608X-102-100LF TTI: 4608X-102-100LF Bourns Availability: 400In StockResistor Networks & Arrays 8pins 10 OHMS Isolated | 400In Stock | SIP | 10 Ohms | 2 % | 250 PPM / C | 100 V | 20.27 mm | 2.49 mm | 5.08 mm | 2.54 mm | - 55 C | + 125 C | 4600X | Bulk | |||||||
Mfr: 4610X-101-223LF TTI: 4610X-101-223LF Bourns Availability: 2.000In StockResistor Networks & Arrays 10pins 22Kohms Bussed | 2.000In Stock | SIP | 22 kOhms | 2 % | 100 PPM / C | 100 V | 22.81 mm | 2.49 mm | 5.08 mm | 2.54 mm | - 55 C | + 125 C | 4600X | Bulk | |||||||
Mfr: 3362P-1-200LF TTI: 3362P-1-200LF Bourns Availability: 250In StockTrimmer Resistors - Through Hole 1/4IN SQ 20 OHMS 10% 0.5WATTS | 250In Stock | PC Pin | 20 Ohms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 300 V | 4.7 mm | - 55 C | + 125 C | 3362 | Tube | |||||||||
Mfr: 3590S-2-202L TTI: 3590S-2-202L Bourns Availability: 130In StockPrecision Potentiometers 7/8"WW 2Kohms 0.25% 10turn | 130In Stock | Solder Lug | 2 kOhms | 2 W | 5 % | 3590 | Kit | ||||||||||||||
Mfr: CRL1206-FW-R130ELF TTI: CRL1206-FW-R130ELF Bourns Availability: 5.000In StockCurrent Sense Resistors - SMD 0.13ohm 1% | 5.000In Stock | SMD/SMT | 130 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | CRL | Reel | ||||||
Mfr: CR0805-JW-100ELF TTI: CR0805-JW-100ELF Bourns Availability: 120.000In StockThick Film Resistors - SMD 10ohm 5% | 120.000In Stock | SMD/SMT | 10 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: CR0805-JW-330ELF TTI: CR0805-JW-330ELF Bourns Availability: 75.000In StockThick Film Resistors - SMD 33ohm 5% | 75.000In Stock | SMD/SMT | 33 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 150 V | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | CR0805 | Reel | |||||
Mfr: 3269W-1-102LF TTI: 3269W-1-102LF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 1Kohms 10% Vertical Adjust | 0In Stock | SMD/SMT | 1 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | 6.35 mm | 4.32 mm | 7.44 mm | - 65 C | + 150 C | 3269 | Tube | ||||||||
Mfr: CR0402-FX-3650GLF TTI: CR0402-FX-3650GLF Bourns Availability: 10.000In StockThick Film Resistors - SMD 365OHM 1/16WATT 1% | 10.000In Stock | SMD/SMT | 365 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel |