Bourns - Resistors
52.369 ResultsCategories of Resistors
- Ceramic Composition Resistors (1)
- Chassis Mount Resistors (580)
- Current Sense Resistors (3.326)
- Film Resistors (12.357)
- High Frequency/RF Resistors (67)
- Metal Foil Resistors (86)
- Resistor Kits (27)
- Resistor Networks & Arrays (16.049)
- SMD Resistors / Chip Resistors (15.398)
- Through Hole Resistors (2.218)
- Variable Resistors (18.097)
- Wirewound Resistors (2.359)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Voltage Rating | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4610X-101-221LF TTI: 4610X-101-221LF Bourns Availability: 1.000In StockResistor Networks & Arrays 10pins 220 OHMS Bussed | 1.000In Stock | SIP | 220 Ohms | 2 % | 100 PPM / C | 100 V | 22.81 mm | 2.49 mm | 5.08 mm | 2.54 mm | - 55 C | + 125 C | 4600X | Bulk | |||||||
Mfr: CR0603-FX-4873ELF TTI: CR0603-FX-4873ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 487K ohm 1% | 25.000In Stock | SMD/SMT | 487 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CR0603-FX-5620ELF TTI: CR0603-FX-5620ELF Bourns Availability: 115.000In StockThick Film Resistors - SMD 562 ohm 1% | 115.000In Stock | SMD/SMT | 562 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CR0603-FX-3322ELF TTI: CR0603-FX-3322ELF Bourns Availability: 105.000In StockThick Film Resistors - SMD 33.2K ohm 1% | 105.000In Stock | SMD/SMT | 33.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CR0402-FX-1101GLF TTI: CR0402-FX-1101GLF Bourns Availability: 30.000In StockThick Film Resistors - SMD 1.1K OHM 1% | 30.000In Stock | SMD/SMT | 1.1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CR0603-FX-1053ELF TTI: CR0603-FX-1053ELF Bourns Availability: 115.000In StockThick Film Resistors - SMD 105KOHM 1/10WATT 1% | 115.000In Stock | SMD/SMT | 105 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: CRM1206-FX-1500ELF TTI: CRM1206-FX-1500ELF Bourns Availability: 5.000In StockCurrent Sense Resistors - SMD CHIP RESISTOR Low Value | 5.000In Stock | 150 Ohms | 1 % | 1206 | 3115 | CRM | Reel | ||||||||||||||
Mfr: CRT0402-FZ-1000GLF TTI: CRT0402-FZ-1000GLF Bourns Availability: 20.000In StockThin Film Resistors - SMD CHIP RESISTOR Precision | 20.000In Stock | SMD/SMT | 100 Ohms | 62.5 mW (1/16 W) | 1 % | 50 PPM / C | 0402 | 1005 | 25 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | CRT | Reel | |||||
Mfr: CAY16-4703F4LF TTI: CAY16-4703F4LF Bourns Availability: 15.000In StockResistor Networks & Arrays 470K 1% Convex 4resistors | 15.000In Stock | SMD/SMT | 470 kOhms | 1 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CR0402-FX-1332GLF TTI: CR0402-FX-1332GLF Bourns Availability: 50.000In StockThick Film Resistors - SMD 13.3KOHM 1/16WATT 1% | 50.000In Stock | SMD/SMT | 13.3 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
Mfr: CR0402-FX-4871GLF TTI: CR0402-FX-4871GLF Bourns Availability: 40.000In StockThick Film Resistors - SMD 4.87KOHM 1/16WATT 1% | 40.000In Stock | SMD/SMT | 4.87 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 50 V | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | CR0402 | Reel | |||||
1.000In Stock | H | Bulk | |||||||||||||||||||
Mfr: CR0603-FX-9103ELF TTI: CR0603-FX-9103ELF Bourns Availability: 95.000In StockThick Film Resistors - SMD 910K ohm 1% | 95.000In Stock | SMD/SMT | 910 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 75 V | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | CR0603 | Reel | |||||
Mfr: 91A1A-B28-A23L TTI: 91A1A-B28-A23L Bourns Availability: 180In StockPotentiometers 500K OHM 10% 5/8"SINGLETURN | 180In Stock | Through Hole | 91 | Kit | |||||||||||||||||
Mfr: 3292W-1-102 TTI: 3292W-1-102 Bourns Availability: 100In StockTrimmer Resistors - Through Hole 3/8" 1Kohms Sealed 10% Vertical Mount | 100In Stock | PC Pin | 1 kOhms | 500 mW (1/2 W) | 10 % | 100 PPM / C | 400 V | 9.53 mm | 9.53 mm | - 65 C | + 150 C | 3292 | Tube | ||||||||
Mfr: 93A1A-B16-A15L TTI: 93A1A-B16-A15L Bourns Availability: 180In StockPotentiometers 10K 10% 5/8" SQ ST | 180In Stock | Through Hole | 10 kOhms | 2 W | 10 % | 93 | Kit | ||||||||||||||
Mfr: CRA2512-FZ-R060ELF TTI: CRA2512-FZ-R060ELF Bourns Availability: 8.000In Stock80.000 On Order Expected Current Sense Resistors - SMD .06 OHM 3W 1% 50PPM | 8.000In Stock80.000 On Order Expected | SMD/SMT | 2512 | 6330 | CRA2512 | AEC-Q200 | Reel | ||||||||||||||
Mfr: CRL1206-FW-R150ELF TTI: CRL1206-FW-R150ELF Bourns Availability: 45.000In Stock50.000 On Order Expected Current Sense Resistors - SMD 0.15ohm 1% | 45.000In Stock50.000 On Order Expected | SMD/SMT | 150 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | CRL | Reel | ||||||
Mfr: 3310F-PA6-503L TTI: 3310F-PA6-503L Bourns Availability: 200In StockPotentiometers 50K OHM 20% 9MM PANEL CONTROL | 200In Stock | Through Hole | 3310 | Tray | |||||||||||||||||
Mfr: 3223W-BAL-503 TTI: 3223W-BAL-503 Bourns Availability: 5.000In StockTrimmer Resistors - SMD 50K OHM 20% 3MM MULTITURN | 5.000In Stock | SMD/SMT | Reel | ||||||||||||||||||
Mfr: CRT0603ABW-1001ELF TTI: CRT0603ABW-1001ELF Bourns Availability: 15.000In StockThin Film Resistors - SMD 1 K OHM .1W.1% 10PPM | 15.000In Stock | Reel | |||||||||||||||||||
Mfr: 3545S-91-202L TTI: 3545S-91-202L Bourns Availability: 120In Stock120 On Order Expected 15-Feb-27 Precision Potentiometers 2K OHM 5% 7/8" 5-TURN | 120In Stock120 On Order Expected 15-Feb-27 | 3543 | Kit | ||||||||||||||||||
Mfr: 3310F-PA6-203L TTI: 3310F-PA6-203L Bourns Availability: 600In Stock250 On Order Expected 17-Nov-26 Potentiometers 20K OHM 20% 9MM PANEL CONTROL | 600In Stock250 On Order Expected 17-Nov-26 | Through Hole | 3310 | Kit | |||||||||||||||||
Mfr: 3548S-593-103A TTI: 3548S-593-103A Bourns Availability: 550In StockPrecision Potentiometers 10K OHM 3% 7/8" 5-TURN | 550In Stock | 10 kOhms | 1.5 W | 3 % | 50 PPM / C | - 40 C | + 125 C | 3548 | Kit | ||||||||||||
Mfr: CRT0603ABW-1002ELF TTI: CRT0603ABW-1002ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD 10 K OHM .1W.1% 10PPM | 25.000In Stock | Reel |