Bourns - Resistors
52.369 ResultsCategories of Resistors
- Ceramic Composition Resistors (1)
- Chassis Mount Resistors (580)
- Current Sense Resistors (3.326)
- Film Resistors (12.357)
- High Frequency/RF Resistors (67)
- Metal Foil Resistors (86)
- Resistor Kits (27)
- Resistor Networks & Arrays (16.049)
- SMD Resistors / Chip Resistors (15.398)
- Through Hole Resistors (2.218)
- Variable Resistors (18.097)
- Wirewound Resistors (2.359)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Voltage Rating | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRT0805-FW-1002ELF TTI: CRT0805-FW-1002ELF Bourns Availability: 5.000In StockThin Film Resistors - SMD 10K OHM .25W 1% 10PPM | 5.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0603ABY-1002ELF TTI: CRT0603ABY-1002ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD 10 K OHM .1W.1% 25PPM | 25.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0603ABY-4701ELF TTI: CRT0603ABY-4701ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD 4K7 OHM .1W.1% 25PPM | 25.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0402-FY-2002GLF TTI: CRT0402-FY-2002GLF Bourns Availability: 10.000In StockThin Film Resistors - SMD 20K OHM .25W 1% 25PPM | 10.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0603ABY-1001ELF TTI: CRT0603ABY-1001ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD 1 K OHM .1W.1% 25PPM | 25.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0603ABY-1502ELF TTI: CRT0603ABY-1502ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD 15 K OHM .1W.1% 25PPM | 25.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0603ABY-2002ELF TTI: CRT0603ABY-2002ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD 20 K OHM .1W.1% 25PPM | 25.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0402-FY-1002GLF TTI: CRT0402-FY-1002GLF Bourns Availability: 10.000In StockThin Film Resistors - SMD 10K OHM .25W 1% 25PPM | 10.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0805-FY-1004ELF TTI: CRT0805-FY-1004ELF Bourns Availability: 10.000In StockThin Film Resistors - SMD 1M OHM.0625W 1% 25PPM | 10.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0603ABY-3300ELF TTI: CRT0603ABY-3300ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD 330 OHM .1W.1% 25PPM | 25.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0603ABY-3301ELF TTI: CRT0603ABY-3301ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD 3K3 OHM .1W.1% 25PPM | 25.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0603ABY-8201ELF TTI: CRT0603ABY-8201ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD 8K2 OHM .1W.1% 25PPM | 25.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0402-FY-1003GLF TTI: CRT0402-FY-1003GLF Bourns Availability: 10.000In StockThin Film Resistors - SMD 10K OHM .25W 1% 25PPM | 10.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0603ABW-1002ELF TTI: CRT0603ABW-1002ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD 10 K OHM .1W.1% 10PPM | 25.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0805-FY-1002ELF TTI: CRT0805-FY-1002ELF Bourns Availability: 10.000In StockThin Film Resistors - SMD 10K OHM.0625W 1% 25PPM | 10.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0805ABY-1002ELF TTI: CRT0805ABY-1002ELF Bourns Availability: 25.000In StockThin Film Resistors - SMD 10 K OHM .251W.1% 25PPM | 25.000In Stock | Reel | |||||||||||||||||||
Mfr: CRT0402ABY-1002GLF TTI: CRT0402ABY-1002GLF Bourns Availability: 50.000In StockThin Film Resistors - SMD 10 K OHM.0625W.1% 25PPM | 50.000In Stock | Reel | |||||||||||||||||||
Mfr: CAY16-102J4LF TTI: CAY16-102J4LF Bourns Availability: 0In Stock3.295.000 On Order Expected Resistor Networks & Arrays 1K 5% Convex 4resistors | 0In Stock3.295.000 On Order Expected | SMD/SMT | 1 kOhms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CAY16-471J4LF TTI: CAY16-471J4LF Bourns Availability: 0In Stock545.000 On Order Expected Resistor Networks & Arrays 470ohm 5% Convex 4resistors | 0In Stock545.000 On Order Expected | SMD/SMT | 470 Ohms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CAY10-330J4LF TTI: CAY10-330J4LF Bourns Availability: 0In Stock2.040.000 On Order Expected Resistor Networks & Arrays 33ohm 5% Convex 4resistors | 0In Stock2.040.000 On Order Expected | SMD/SMT | 33 Ohms | 5 % | 200 PPM / C | 2 mm | 1 mm | 0.35 mm | - 55 C | + 125 C | CAY10 | Reel | |||||||||
Mfr: CAY16-472J4LF TTI: CAY16-472J4LF Bourns Availability: 0In Stock2.980.000 On Order Expected Resistor Networks & Arrays 4.7K 5% Convex 4resistors | 0In Stock2.980.000 On Order Expected | SMD/SMT | 4.7 kOhms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CAY10-103J4LF TTI: CAY10-103J4LF Bourns Availability: 0In Stock1.180.000 On Order Expected Resistor Networks & Arrays 10K 5% Convex 4resistors | 0In Stock1.180.000 On Order Expected | SMD/SMT | 10 kOhms | 5 % | 200 PPM / C | 2 mm | 1 mm | 0.35 mm | - 55 C | + 125 C | CAY10 | Reel | |||||||||
Mfr: CRA2512-FZ-R100ELF TTI: CRA2512-FZ-R100ELF Bourns Availability: 0In Stock368.000 On Order Expected Current Sense Resistors - SMD 0.100ohms 1% +/- 50PPM | 0In Stock368.000 On Order Expected | SMD/SMT | 100 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | CRA2512 | AEC-Q200 | Reel | |||||
Mfr: CAT16-103J4LF TTI: CAT16-103J4LF Bourns Availability: 0In Stock7.135.000 On Order Expected Resistor Networks & Arrays 10K 5% Concave 4resistors | 0In Stock7.135.000 On Order Expected | SMD/SMT | 10 kOhms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.6 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel | |||||||
Mfr: CAY16-103J4LF TTI: CAY16-103J4LF Bourns Availability: 0In Stock6.135.000 On Order Expected Resistor Networks & Arrays 10K 5% Convex 4resistors | 0In Stock6.135.000 On Order Expected | SMD/SMT | 10 kOhms | 5 % | 200 PPM / C | 50 V | 3.2 mm | 1.55 mm | 0.5 mm | 0.8 mm | - 55 C | + 125 C | CATCAY16 | Reel |