4800P - Bourns - Resistor Networks & Arrays
2.005 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4816P-T02-472LF TTI: 4816P-T02-472LF Bourns Availability: 1.050In Stock4.000 On Order Expected Resistor Networks & Arrays 4.7K 2% 16Pin SMT | 1.050In Stock4.000 On Order Expected | Tube | 4800P | Networks | SMD/SMT | 4.7 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T02-103LF TTI: 4816P-T02-103LF Bourns Availability: 1.500In Stock3.950 On Order Expected Resistor Networks & Arrays 10K 2% 16Pin SMT | 1.500In Stock3.950 On Order Expected | Tube | 4800P | Networks | SMD/SMT | 10 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-103LF TTI: 4816P-T01-103LF Bourns Availability: 4.100In StockResistor Networks & Arrays 10K 2% 16Pin SMT | 4.100In Stock | Tube | 4800P | Networks | SMD/SMT | 10 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-103LF TTI: 4816P-1-103LF Bourns Availability: 32.000In Stock24.000 On Order Expected 25-Mar-27 Resistor Networks & Arrays 10K 2% 16Pin SMT | 32.000In Stock24.000 On Order Expected 25-Mar-27 | Reel | 4800P | Networks | SMD/SMT | 10 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-473LF TTI: 4816P-T01-473LF Bourns Availability: 2.600In StockResistor Networks & Arrays 47K 2% 16Pin SMT | 2.600In Stock | Tube | 4800P | Networks | SMD/SMT | 47 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-221LF TTI: 4816P-T01-221LF Bourns Availability: 1.350In StockResistor Networks & Arrays 220ohm 2% 16Pin SMT | 1.350In Stock | Tube | 4800P | Networks | SMD/SMT | 220 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-2-103LF TTI: 4816P-2-103LF Bourns Availability: 4.000In StockResistor Networks & Arrays 10K 2% 16Pin SMT | 4.000In Stock | Reel | 4800P | Networks | SMD/SMT | 10 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-101LF TTI: 4816P-T01-101LF Bourns Availability: 2.400In StockResistor Networks & Arrays 100ohm 2% 16Pin SMT | 2.400In Stock | Tube | 4800P | Networks | SMD/SMT | 100 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-104LF TTI: 4816P-T01-104LF Bourns Availability: 1.000In StockResistor Networks & Arrays 100K 2% 16Pin SMT | 1.000In Stock | Tube | 4800P | Networks | SMD/SMT | 100 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-102LF TTI: 4816P-1-102LF Bourns Availability: 0In StockResistor Networks & Arrays 1K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-471LF TTI: 4816P-T01-471LF Bourns Availability: 2.500In StockResistor Networks & Arrays 470ohm 2% 16Pin SMT | 2.500In Stock | Tube | 4800P | Networks | SMD/SMT | 470 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-472LF TTI: 4816P-T01-472LF Bourns Availability: 0In Stock4.000 On Order Expected Resistor Networks & Arrays 4.7K 2% 16Pin SMT | 0In Stock4.000 On Order Expected | Tube | 4800P | Networks | SMD/SMT | 4.7 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-680LF TTI: 4816P-1-680LF Bourns Availability: 0In StockResistor Networks & Arrays 68ohm 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 68 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-471LF TTI: 4816P-1-471LF Bourns Availability: 0In StockResistor Networks & Arrays 470ohm 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 470 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-220LF TTI: 4816P-1-220LF Bourns Availability: 0In StockResistor Networks & Arrays 22ohm 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 22 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
0In Stock | Reel | 4800P | Networks | SMD/SMT | 4.7 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
Mfr: 4816P-1-222LF TTI: 4816P-1-222LF Bourns Availability: 0In StockResistor Networks & Arrays 2.2K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 2.2 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-104LF TTI: 4816P-1-104LF Bourns Availability: 0In StockResistor Networks & Arrays 100K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 100 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-473LF TTI: 4816P-1-473LF Bourns Availability: 0In StockResistor Networks & Arrays 47K 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 47 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
0In Stock | Reel | 4800P | Networks | SMD/SMT | 33 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
Mfr: 4816P-1-101LF TTI: 4816P-1-101LF Bourns Availability: 0In StockResistor Networks & Arrays 100 OHM 2% 16Pin SMT | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 100 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
0In Stock | Reel | 4800P | Networks | SMD/SMT | 1 MOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
0In Stock | Reel | 4800P | Networks | SMD/SMT | 47 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | |||
Mfr: 4814P-2-222LF TTI: 4814P-2-222LF Bourns Availability: 0In StockResistor Networks & Arrays 2.2K 2% 14Pin | 0In Stock | Reel | 4800P | Networks | SMD/SMT | 2.2 kOhms | 2 % | Bussed | 13 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-14 | 9.91 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-392LF TTI: 4816P-1-392LF Bourns Availability: 0In Stock4.000 On Order Expected 21-Dec-26 Resistor Networks & Arrays 3.9K 2% 16Pin SMT | 0In Stock4.000 On Order Expected 21-Dec-26 | Reel | 4800P | Networks | SMD/SMT | 3.9 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-16 | 9.53 mm | 7.62 mm | 2.03 mm | AEC-Q200 |