CHV - Bourns - Thick Film Resistors - SMD
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CHV1206-FX-1004ELF TTI: CHV1206-FX-1004ELF Bourns Availability: 25.000In Stock40.000 On Order Expected 25-Jan-27 Thick Film Resistors - SMD 1M .25W 1% TCR100 RES SMD | 25.000In Stock40.000 On Order Expected 25-Jan-27 | Reel | CHV | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 800 V | 1206 | 3116 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Voltage | ||||
Mfr: CHV2010-FX-1005ELF TTI: CHV2010-FX-1005ELF Bourns Availability: 4.000In Stock76.000 On Order Expected 30-Aug-27 Thick Film Resistors - SMD 10M .5W 1% TCR100 RES SMD | 4.000In Stock76.000 On Order Expected 30-Aug-27 | Reel | CHV | 10 MOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV2512-JW-107ELF TTI: CHV2512-JW-107ELF Bourns Availability: 16.000In StockThick Film Resistors - SMD 100M 1W 5% TCR200 RES SMD | 16.000In Stock | Reel | CHV | 100 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV2512-JW-106ELF TTI: CHV2512-JW-106ELF Bourns Availability: 64.000In Stock68.000 On Order Expected 15-Feb-27 Thick Film Resistors - SMD 10M 1W 5% TCR200 RES SMD | 64.000In Stock68.000 On Order Expected 15-Feb-27 | Reel | CHV | 10 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV2512-FX-1003ELF TTI: CHV2512-FX-1003ELF Bourns Availability: 48.000In Stock60.000 On Order Expected 29-Dec-26 Thick Film Resistors - SMD 100K 1W 1% TCR100 RES SMD | 48.000In Stock60.000 On Order Expected 29-Dec-26 | Reel | CHV | 100 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV2512-JW-105ELF TTI: CHV2512-JW-105ELF Bourns Availability: 20.000In StockThick Film Resistors - SMD CHIP RESISTOR Low Value | 20.000In Stock | Reel | CHV | 1 MOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV1206-FX-1503ELF TTI: CHV1206-FX-1503ELF Bourns Availability: 10.000In StockThick Film Resistors - SMD 150K OHM .25W 1% 100PPM | 10.000In Stock | Reel | CHV | 150 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | ||||||
Mfr: CHV2512-FX-1004ELF TTI: CHV2512-FX-1004ELF Bourns Availability: 16.000In StockThick Film Resistors - SMD 1M 1W 1% TCR100 RES SMD | 16.000In Stock | Reel | CHV | 1 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV2010-JW-516ELF TTI: CHV2010-JW-516ELF Bourns Availability: 0In Stock40.000 On Order Expected 20-Sep-27 Thick Film Resistors - SMD 51M .5W 5% TCR200 RES SMD | 0In Stock40.000 On Order Expected 20-Sep-27 | Reel | CHV | 51 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 2 kV | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV1206-FX-1005ELF TTI: CHV1206-FX-1005ELF Bourns Availability: 0In Stock25.000 On Order Expected 28-Feb-28 Thick Film Resistors - SMD 10M .25W 1% TCR100 RES SMD | 0In Stock25.000 On Order Expected 28-Feb-28 | Reel | CHV | 10 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 800 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Voltage | ||||
Mfr: CHV1206-FX-3304ELF TTI: CHV1206-FX-3304ELF Bourns Availability: 0In StockThick Film Resistors - SMD 3.30M .25W 1% TCR100 RES SMD | 0In Stock | Reel | CHV | 3.3 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 800 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Voltage | ||||
Mfr: CHV0805-JW-226ELF TTI: CHV0805-JW-226ELF Bourns Availability: 0In Stock50.000 On Order Expected 06-Sep-27 Thick Film Resistors - SMD 226 .125W 5% TCR100 RES SMD | 0In Stock50.000 On Order Expected 06-Sep-27 | Reel | CHV | 22 MOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | General Purpose | ||||
Mfr: CHV2010-FX-1004ELF TTI: CHV2010-FX-1004ELF Bourns Availability: 0In StockThick Film Resistors - SMD 1/2W 1Mohm 1% 100ppm 2010 SMD | 0In Stock | Reel | CHV | 1 MOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 2010 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV1206-FX-4993ELF TTI: CHV1206-FX-4993ELF Bourns Availability: 0In StockThick Film Resistors - SMD 499K .25W 1% TCR100 RES SMD | 0In Stock | Reel | CHV | 499 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 800 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Voltage | ||||
Mfr: CHV2010-FX-3304ELF TTI: CHV2010-FX-3304ELF Bourns Thick Film Resistors - SMD 3.30M .5W 1% TCR100 RES SMD | 0In Stock | Reel | CHV | 3.3 MOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 2 kV | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV1206-FX-1003ELF TTI: CHV1206-FX-1003ELF Bourns Thick Film Resistors - SMD 100K .25W 1% TCR100 RES SMD | 0In Stock | Reel | CHV | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 800 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Voltage | ||||
Mfr: CHV1206-JW-106ELF TTI: CHV1206-JW-106ELF Bourns Availability: 0In Stock50.000 On Order Expected 25-Jan-27 Thick Film Resistors - SMD SMD 10M .25W 5% TCR200 RES SMD | 0In Stock50.000 On Order Expected 25-Jan-27 | Reel | CHV | 10 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 800 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Voltage | ||||
Mfr: CHV0805-FX-2004ELF TTI: CHV0805-FX-2004ELF Bourns Availability: 0In StockThick Film Resistors - SMD 2M OHM.125W 1% 100PPM | 0In Stock | Reel | CHV | 2 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Voltage | |||||
Mfr: CHV1206-JW-105ELF TTI: CHV1206-JW-105ELF Bourns Thick Film Resistors - SMD 1M .25W 5% TCR200 RES SMD | 0In Stock | Reel | CHV | 1 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 800 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Voltage | ||||
Mfr: CHV2512-FX-2204ELF TTI: CHV2512-FX-2204ELF Bourns Availability: 0In StockThick Film Resistors - SMD 2.20M 1W 1% TCR100 RES SMD | 0In Stock | Reel | CHV | 2.2 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV0805-FX-1003ELF TTI: CHV0805-FX-1003ELF Bourns Availability: 0In StockThick Film Resistors - SMD 100 .125W 1% TCR100 RES SMD | 0In Stock | Reel | CHV | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | General Purpose | ||||
Mfr: CHV1206-JW-224ELF TTI: CHV1206-JW-224ELF Bourns Availability: 0In StockThick Film Resistors - SMD 220K .25W 5% TCR200 RES SMD | 0In Stock | Reel | CHV | 220 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 800 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Voltage | ||||
Mfr: CHV2512-FX-1005ELF TTI: CHV2512-FX-1005ELF Bourns Thick Film Resistors - SMD 10M 1W 1% TCR100 RES SMD | 0In Stock | Reel | CHV | 10 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV2512-FX-2203ELF TTI: CHV2512-FX-2203ELF Bourns Thick Film Resistors - SMD 220K 1W 1% TCR100 RES SMD | 0In Stock | Reel | CHV | 220 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | High Voltage | ||||
Mfr: CHV0805-FX-1004ELF TTI: CHV0805-FX-1004ELF Bourns Availability: 0In StockThick Film Resistors - SMD 100 .125W 1% TCR100 RES SMD | 0In Stock | Reel | CHV | 1 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | General Purpose |