CR-A-AS - Bourns - Thick Film Resistors - SMD
233 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR0603AJ/-000EAS TTI: CR0603AJ/-000EAS Bourns Availability: 25.000In StockThick Film Resistors - SMD ZERO OHM JUMPER | 25.000In Stock | Reel | CR-A-AS | 0 Ohms | 100 mW (1/10 W) | 5 % | - 55 C | + 155 C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.3 mm (0.012 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | ||||
Mfr: CR1206AJ/-000EAS TTI: CR1206AJ/-000EAS Bourns Availability: 0In StockThick Film Resistors - SMD ZERO OHM JUMPER | 0In Stock | Reel | CR-A-AS | 0 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.55 mm (0.061 in) | 0.55 mm (0.022 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | ||||
0In Stock | Reel | CR-A-AS | 0 Ohms | 62.5 mW (1/16 W) | 5 % | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.2 mm (0.008 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | ||||
0In Stock | Reel | CR-A-AS | 100 Ohms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 200 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
0In Stock | Reel | CR-A-AS | 1 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 200 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Mfr: CR2512AJW-510EAS TTI: Not Assigned Bourns Availability: Not Available OnlineThick Film Resistors - SMD | Not Available Online | Reel | CR-A-AS | 51 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
0In Stock | Reel | CR-A-AS | 18.7 Ohms | 1 % | - 55 C | + 155 C | 0603 | 1608 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 357 Ohms | 1 % | - 55 C | + 155 C | 0603 | 1608 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 36.5 Ohms | 1 % | - 55 C | + 155 C | 0603 | 1608 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 127 kOhms | 1 % | - 55 C | + 155 C | 0201 | 0603 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 22 Ohms | 1 % | - 55 C | + 155 C | 0201 | 0603 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 3 kOhms | 1 % | - 55 C | + 155 C | 0201 | 0603 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 6.8 kOhms | 1 % | - 55 C | + 155 C | 0201 | 0603 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 68 kOhms | 1 % | - 55 C | + 155 C | 0201 | 0603 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 820 Ohms | 1 % | - 55 C | + 155 C | 0201 | 0603 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 24 kOhms | 1 % | - 55 C | + 155 C | 0402 | 1005 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 750 Ohms | 1 % | - 55 C | + 155 C | 0603 | 1608 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 120 Ohms | 1 % | - 55 C | + 155 C | 0402 | 1005 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 15 kOhms | 1 % | - 55 C | + 155 C | 0402 | 1005 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 20 Ohms | 1 % | - 55 C | + 155 C | 0603 | 1608 | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||||||||
0In Stock | Reel | CR-A-AS | 1 Ohms | 1 W | 1 % | 400 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
0In Stock | Reel | CR-A-AS | 49.9 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.2 mm (0.008 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
Not Available Online | Reel | CR-A-AS | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.3 mm (0.012 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
0In Stock | Reel | CR-A-AS | 33 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.3 mm (0.012 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | |||
0In Stock | Reel | CR-A-AS | 0 Ohms | 125 mW (1/8 W) | 5 % | - 55 C | + 155 C | 0805 | 2012 | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 |