CR1206 - Bourns - Thick Film Resistors - SMD
1.624 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR1206-J/-000ELF TTI: CR1206-J/-000ELF Bourns Availability: 20.000In Stock400.000 On Order Expected Thick Film Resistors - SMD 0ohm Jumper | 20.000In Stock400.000 On Order Expected | Reel | CR1206 | 0 Ohms | - 55 C | + 155 C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR1206-FX-1003ELF TTI: CR1206-FX-1003ELF Bourns Availability: 105.000In Stock125.000 On Order Expected 08-Sep-27 Thick Film Resistors - SMD 100K 1% | 105.000In Stock125.000 On Order Expected 08-Sep-27 | Reel | CR1206 | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-10R0ELF TTI: CR1206-FX-10R0ELF Bourns Availability: 95.000In Stock400.000 On Order Expected Thick Film Resistors - SMD 10ohm 1% | 95.000In Stock400.000 On Order Expected | Reel | CR1206 | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-1001ELF TTI: CR1206-FX-1001ELF Bourns Availability: 105.000In StockThick Film Resistors - SMD 1K 1% | 105.000In Stock | Reel | CR1206 | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-4991ELF TTI: CR1206-FX-4991ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 4.99K 1% | 25.000In Stock | Reel | CR1206 | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-1202ELF TTI: CR1206-FX-1202ELF Bourns Availability: 85.000In StockThick Film Resistors - SMD 12K 1% | 85.000In Stock | Reel | CR1206 | 12 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-1002ELF TTI: CR1206-FX-1002ELF Bourns Availability: 105.000In StockThick Film Resistors - SMD 10K 1% | 105.000In Stock | Reel | CR1206 | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-JW-681ELF TTI: CR1206-JW-681ELF Bourns Availability: 70.000In StockThick Film Resistors - SMD 680ohm 5% | 70.000In Stock | Reel | CR1206 | 680 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-12R0ELF TTI: CR1206-FX-12R0ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 12ohm 1% | 25.000In Stock | Reel | CR1206 | 12 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-1210ELF TTI: CR1206-FX-1210ELF Bourns Availability: 55.000In StockThick Film Resistors - SMD 121ohm 1% | 55.000In Stock | Reel | CR1206 | 121 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-56R0ELF TTI: CR1206-FX-56R0ELF Bourns Availability: 95.000In StockThick Film Resistors - SMD 56ohm 1% | 95.000In Stock | Reel | CR1206 | 56 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-15R0ELF TTI: CR1206-FX-15R0ELF Bourns Availability: 100.000In StockThick Film Resistors - SMD 15ohm 1% | 100.000In Stock | Reel | CR1206 | 15 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-1004ELF TTI: CR1206-FX-1004ELF Bourns Availability: 40.000In StockThick Film Resistors - SMD 1M 1% | 40.000In Stock | Reel | CR1206 | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-20R0ELF TTI: CR1206-FX-20R0ELF Bourns Availability: 75.000In StockThick Film Resistors - SMD 20ohm 1% | 75.000In Stock | Reel | CR1206 | 20 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-JW-224ELF TTI: CR1206-JW-224ELF Bourns Availability: 60.000In StockThick Film Resistors - SMD 220k ohms 5% | 60.000In Stock | Reel | CR1206 | 220 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-1800ELF TTI: CR1206-FX-1800ELF Bourns Availability: 15.000In StockThick Film Resistors - SMD 180ohm 1% | 15.000In Stock | Reel | CR1206 | 180 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-JW-472ELF TTI: CR1206-JW-472ELF Bourns Availability: 80.000In StockThick Film Resistors - SMD 4.7K 5% | 80.000In Stock | Reel | CR1206 | 4.7 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-1823ELF TTI: CR1206-FX-1823ELF Bourns Availability: 20.000In StockThick Film Resistors - SMD 182K 1% | 20.000In Stock | Reel | CR1206 | 182 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-4701ELF TTI: CR1206-FX-4701ELF Bourns Availability: 110.000In StockThick Film Resistors - SMD 4.7K 1% | 110.000In Stock | Reel | CR1206 | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-2371ELF TTI: CR1206-FX-2371ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 2.37K 1% | 25.000In Stock | Reel | CR1206 | 2.37 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-3011ELF TTI: CR1206-FX-3011ELF Bourns Availability: 75.000In StockThick Film Resistors - SMD 3.01K 1% | 75.000In Stock | Reel | CR1206 | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-1502ELF TTI: CR1206-FX-1502ELF Bourns Availability: 160.000In StockThick Film Resistors - SMD 15K 1% | 160.000In Stock | Reel | CR1206 | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-2200ELF TTI: CR1206-FX-2200ELF Bourns Availability: 90.000In StockThick Film Resistors - SMD 220ohm 1% | 90.000In Stock | Reel | CR1206 | 220 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-FX-2001ELF TTI: CR1206-FX-2001ELF Bourns Availability: 25.000In StockThick Film Resistors - SMD 2K 1% | 25.000In Stock | Reel | CR1206 | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR1206-JW-105ELF TTI: CR1206-JW-105ELF Bourns Availability: 95.000In StockThick Film Resistors - SMD 1M 5% | 95.000In Stock | Reel | CR1206 | 1 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | General Purpose |