CR2010 - Bourns - Thick Film Resistors - SMD
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CR2010-J/-000ELF TTI: CR2010-J/-000ELF Bourns Availability: 16.000In StockThick Film Resistors - SMD 0OHM 1/2WATT 5% | 16.000In Stock | Reel | CR2010 | 0 Ohms | - 55 C | + 155 C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | Zero Ohm Jumpers | |||||||
Mfr: CR2010-JW-240ELF TTI: CR2010-JW-240ELF Bourns Availability: 12.000In StockThick Film Resistors - SMD 24OHM 1/2WATT 5% | 12.000In Stock | Reel | CR2010 | 24 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | |||||
Mfr: CR2010-JW-181ELF TTI: CR2010-JW-181ELF Bourns Availability: 0In StockThick Film Resistors - SMD 180OHM 1/2WATT 5% | 0In Stock | Reel | CR2010 | 180 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | |||||
Mfr: CR2010-JW-333ELF TTI: CR2010-JW-333ELF Bourns Availability: 0In StockThick Film Resistors - SMD CHIP RESISTOR | 0In Stock | Reel | CR2010 | 33 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-FX-30R1ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 30.1OHM 1/2WATT 1% | 0In Stock | Reel | CR2010 | 30.1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | |||||
Mfr: CR2010-J/-2R4ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 2.4OHM 1/2WATT 5% | 0In Stock | Reel | CR2010 | 2.4 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-JW-103ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 10KOHM 1/2WATT 5% | 0In Stock | Reel | CR2010 | 10 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-JW-134ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 130KOHM 1/2WATT 5% | 0In Stock | Reel | CR2010 | 130 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | |||||
Mfr: CR2010-FX-1621ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD CHIP RESISTOR | 0In Stock | Reel | CR2010 | 1.62 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | |||||
Mfr: CR2010-FX-2741ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD CHIP RESISTOR | 0In Stock | Reel | CR2010 | 2.74 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | |||||
0In Stock | Reel | CR2010 | 3.3 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | ||||||
0In Stock | Reel | CR2010 | 402 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | ||||||
Mfr: CR2010-FX-4221ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 4.22k 1% 500mW TC100 | 0In Stock | Reel | CR2010 | 4.22 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-JW-121ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD CHIP RESISTOR | 0In Stock | Reel | CR2010 | 120 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-JW-391ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 390OHM 1/2WATT 5% | 0In Stock | Reel | CR2010 | 390 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-JW-512ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD CHIP RESISTOR | 0In Stock | Reel | CR2010 | 5.1 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | |||||
Mfr: CR2010-FX-73R2ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 73.2OHM 1/2WATT 1% | 0In Stock | Reel | CR2010 | 73.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-FX-3651ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 3.65KOHM 1/2WATT 1% | 0In Stock | Reel | CR2010 | 3.65 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-JW-100ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 10OHM 1/2WATT 5% | 0In Stock | Reel | CR2010 | 10 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-JW-270ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 27OHM 1/2WATT 5% | 0In Stock | Reel | CR2010 | 27 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-J/-3R3ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 3.3OHM 1/2WATT 5% | 0In Stock | Reel | CR2010 | 3.3 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-JW-106ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD CHIP RESISTOR | 0In Stock | Reel | CR2010 | 10 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-FX-53R6ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 53.6OHM 1/2WATT 1% | 0In Stock | Reel | CR2010 | 53.6 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | |||||
Mfr: CR2010-JW-202ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 2KOHM 1/2WATT 5% | 0In Stock | Reel | CR2010 | 2 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | General Purpose | ||||
Mfr: CR2010-JW-562ELF TTI: Not Assigned Bourns Availability: 0In StockThick Film Resistors - SMD 5.6KOHM 1/2WATT 5% | 0In Stock | Reel | CR2010 | 5.6 kOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) |