CRA2512 - Bourns - Current Sense Resistors - SMD
65 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRA2512-FZ-R050ELF TTI: CRA2512-FZ-R050ELF Bourns Availability: 336.000In Stock328.000 On Order Expected Current Sense Resistors - SMD 0.050ohms 1% | 336.000In Stock328.000 On Order Expected | Reel | CRA2512 | 50 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R010ELF TTI: CRA2512-FZ-R010ELF Bourns Availability: 48.000In Stock492.000 On Order Expected Current Sense Resistors - SMD 0.010ohms 1% +/- 50PPM | 48.000In Stock492.000 On Order Expected | Reel | CRA2512 | 10 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R020ELF TTI: CRA2512-FZ-R020ELF Bourns Availability: 60.000In Stock248.000 On Order Expected Current Sense Resistors - SMD 0.020ohms 1% | 60.000In Stock248.000 On Order Expected | Reel | CRA2512 | 20 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R015ELF TTI: CRA2512-FZ-R015ELF Bourns Availability: 12.000In Stock244.000 On Order Expected Current Sense Resistors - SMD CHIP RESISTOR | 12.000In Stock244.000 On Order Expected | Reel | CRA2512 | 15 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R040ELF TTI: CRA2512-FZ-R040ELF Bourns Availability: 32.000In Stock132.000 On Order Expected Current Sense Resistors - SMD 0.040ohms 1% | 32.000In Stock132.000 On Order Expected | Reel | CRA2512 | 40 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R025ELF TTI: CRA2512-FZ-R025ELF Bourns Availability: 56.000In Stock152.000 On Order Expected Current Sense Resistors - SMD 0.025ohms 1% +/- 50PPM | 56.000In Stock152.000 On Order Expected | Reel | CRA2512 | 25 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R075ELF TTI: CRA2512-FZ-R075ELF Bourns Availability: 24.000In StockCurrent Sense Resistors - SMD 0.075ohms 1% +/- 50PPM | 24.000In Stock | Reel | CRA2512 | 75 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R018ELF TTI: CRA2512-FZ-R018ELF Bourns Availability: 16.000In StockCurrent Sense Resistors - SMD .018 OHM 3W 1% 50PPM | 16.000In Stock | Reel | CRA2512 | 18 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 155 C | Metal Strip | 2 Terminal | SMD/SMT | ||||
Mfr: CRA2512-FZ-R060ELF TTI: CRA2512-FZ-R060ELF Bourns Availability: 8.000In Stock80.000 On Order Expected Current Sense Resistors - SMD .06 OHM 3W 1% 50PPM | 8.000In Stock80.000 On Order Expected | Reel | CRA2512 | 2512 | 6330 | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||||||||
Mfr: CRA2512-FZ-R100ELF TTI: CRA2512-FZ-R100ELF Bourns Availability: 0In Stock368.000 On Order Expected Current Sense Resistors - SMD 0.100ohms 1% +/- 50PPM | 0In Stock368.000 On Order Expected | Reel | CRA2512 | 100 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R030ELF TTI: CRA2512-FZ-R030ELF Bourns Availability: 56.000In Stock140.000 On Order Expected Current Sense Resistors - SMD 0.030ohms 1% +/- 50PPM | 56.000In Stock140.000 On Order Expected | Reel | CRA2512 | 30 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R080ELF TTI: CRA2512-FZ-R080ELF Bourns Availability: 0In Stock100.000 On Order Expected Current Sense Resistors - SMD 0.080ohms 1% | 0In Stock100.000 On Order Expected | Reel | CRA2512 | 80 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-FZ-R070ELF TTI: CRA2512-FZ-R070ELF Bourns Availability: 0In Stock72.000 On Order Expected Current Sense Resistors - SMD 0.070ohms 1% +/- 50PPM | 0In Stock72.000 On Order Expected | Reel | CRA2512 | 70 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512FZR060ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0.060ohms 1% +/- 50PPM | 0In Stock | Reel | CRA2512 | 60 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | CRA2512-FZ-R060ELF | ||
0In Stock | Reel | CRA2512 | 10 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: CRA2512-JZ-R020ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .02 ohm 5% | 0In Stock | Reel | CRA2512 | 20 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-JZ-R034ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .034 ohm 5% | 0In Stock | Reel | CRA2512 | 34 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-JZ-R045ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .045 ohm 5% | 0In Stock | Reel | CRA2512 | 45 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-JZ-R050ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .05 ohm 5% | 0In Stock | Reel | CRA2512 | 50 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-JZ-R065ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .065 ohm 5% | 0In Stock | Reel | CRA2512 | 65 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-JZ-R075ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .075 ohm 5% | 0In Stock | Reel | CRA2512 | 75 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-JZ-R030ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .03 ohm 5% | 0In Stock | Reel | CRA2512 | 30 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | CRA2512 | 90 mOhms | 3 W | 5 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: CRA2512-JZ-R060ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .06 ohm 5% | 0In Stock | Reel | CRA2512 | 60 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRA2512-JZ-R095ELF TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .095 ohm 5% | 0In Stock | Reel | CRA2512 | 95 mOhms | 3 W | 5 % | 50 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 |