CSS2H-2512 - Bourns - Current Sense Resistors - SMD
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSS2H-2512K-2L00F TTI: CSS2H-2512K-2L00F Bourns Availability: 12.000In StockCurrent Sense Resistors - SMD 2mOhms 5W 1% AEC-Q200 | 12.000In Stock | Reel | CSS2H-2512 | 2 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512R-L500F TTI: CSS2H-2512R-L500F Bourns Availability: 9.000In StockCurrent Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 | 9.000In Stock | Reel | CSS2H-2512 | 500 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.84 mm (0.033 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512R-L300F TTI: CSS2H-2512R-L300F Bourns Availability: 3.000In StockCurrent Sense Resistors - SMD .0003 OHM 6W 1% | 3.000In Stock | Reel | CSS2H-2512 | 300 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.14 mm (0.045 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: CSS2H-2512R-L500FE TTI: CSS2H-2512R-L500FE Bourns Availability: 1.000In StockCurrent Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 | 1.000In Stock | Reel | CSS2H-2512 | 500 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.84 mm (0.033 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512K-2L30F TTI: CSS2H-2512K-2L30F Bourns Availability: 6.000In StockCurrent Sense Resistors - SMD 2.3 mOhms. 5 W, Current Sense Resistor | 6.000In Stock | Reel | CSS2H-2512 | 2.3 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.06 mm (0.042 in) | - 55 C | + 170 C | Metal Element | SMD/SMT | ||||
Mfr: CSS2H-2512R-1L00F TTI: CSS2H-2512R-1L00F Bourns Availability: 0In Stock240.000 On Order Expected Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 | 0In Stock240.000 On Order Expected | Reel | CSS2H-2512 | 1 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512R-1L00FE TTI: CSS2H-2512R-1L00FE Bourns Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 | 0In Stock | Reel | CSS2H-2512 | 1 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512K-3L00F TTI: CSS2H-2512K-3L00F Bourns Availability: 0In StockCurrent Sense Resistors - SMD 3.0mOHMS 4W 1% AEC-Q200 | 0In Stock | Reel | CSS2H-2512 | 3 mOhms | 4 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512K-2L00FE TTI: CSS2H-2512K-2L00FE Bourns Current Sense Resistors - SMD 2.0mOHMS 5W 1% AEC-Q200 | 0In Stock | Reel | CSS2H-2512 | 2 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512C-000E TTI: CSS2H-2512C-000E Bourns Availability: 0In StockCurrent Sense Resistors - SMD 0 OHM | 0In Stock | Reel | CSS2H-2512 | 0 Ohms | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.14 mm (0.045 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | |||||
Mfr: CSS2H-2512K-3L00FE TTI: CSS2H-2512K-3L00FE Bourns Availability: 0In StockCurrent Sense Resistors - SMD 3.0mOHMS 4W 1% AEC-Q200 | 0In Stock | Reel | CSS2H-2512 | 3 mOhms | 4 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | CSS2H-2512 | 1.8 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.06 mm (0.042 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | CSS2H-2512 | 3.5 mOhms | 4 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.8 mm (0.031 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | CSS2H-2512 | 1.8 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.06 mm (0.042 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | ||||
Mfr: CSS2H-2512R-1L00J TTI: Not Assigned Bourns Availability: 0In StockCurrent Sense Resistors - SMD .001 OHM 5W 5% | 0In Stock | Reel | CSS2H-2512 | 1 mOhms | 6 W | 5 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.14 mm (0.045 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | |||
0In Stock | Reel | CSS2H-2512 | 0 Ohms | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.14 mm (0.045 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | ||||||
0In Stock | Reel | CSS2H-2512 | 5 mOhms | 2.5 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.77 mm (0.03 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | CSS2H-2512 | 2 mOhms | 5 W | 5 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.06 mm (0.042 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | CSS2H-2512 | 4 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.77 mm (0.03 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | CSS2H-2512 | 3.5 mOhms | 4 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.8 mm (0.031 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | CSS2H-2512 | 2.3 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.06 mm (0.042 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | ||||
Mfr: CSS2H-2512K-1L80JE TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | CSS2H-2512 | 2512 | 6330 | 2 Terminal | |||||||||||||||
Mfr: CSS2H-2512K-2L30J TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | CSS2H-2512 | 2512 | 6330 | 2 Terminal | |||||||||||||||
Mfr: CSS2H-2512K-2L30JE TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | CSS2H-2512 | 2512 | 6330 | 2 Terminal | |||||||||||||||
Mfr: CSS2H-2512K-5L00J TTI: Not Assigned Bourns Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | CSS2H-2512 | 2512 | 6330 | 2 Terminal |
- 1
- 2