RS - Bourns - Planar Resistors
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSB-500-50 TTI: RSB-500-50 Bourns Availability: 100In StockPlanar Resistors - Chassis Mount RSB-500 50mV | 100In Stock | 100 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||
100In Stock | 2.5 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
0In Stock | 500 uOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
Mfr: RSC-1200-50 TTI: RSC-1200-50 Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSC-1200 50mV | 0In Stock | 41.7 uOhms | Screw | 104.4 mm | 63.5 mm | 54.6 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||
Mfr: RSA-100-100 TTI: RSA-100-100 Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSA-100 100mV | 0In Stock | 1 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | ||||||||
0In Stock | 10 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Box | |||||||||
0In Stock | 6.667 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 1.667 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 2 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 62.5 uOhms | Screw | 104.4 mm | 63.5 mm | 54.6 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
Mfr: RSA-75-100 TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSA-75 100mV | 0In Stock | 1.333 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | ||||||||
0In Stock | 100 uOhms | Screw | 104.4 mm | 63.5 mm | 54.6 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 200 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 20 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 125 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 5 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 250 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 50 uOhms | Screw | 104.4 mm | 63.5 mm | 54.6 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 333.3 uOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 5 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
Mfr: RSA-30-100 TTI: Not Assigned Bourns Availability: 0In StockPlanar Resistors - Chassis Mount RSA-30 100mV | 0In Stock | 3.333 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | ||||||||
0In Stock | 1 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 80 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 166.7 uOhms | Screw | 82.6 mm | 44.5 mm | 43.7 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk | |||||||||
0In Stock | 10 mOhms | Screw | 50.8 mm | 31.8 mm | 43.2 mm | Riedon Precision Current Resistor | - 40 C | + 60 C | RS | Bulk |
- 1
- 2