Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-07D621KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
385 VAC
505 VDC
620 V
1.025 kV
7 mm
1.2 kA
33 J
96 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D821KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
510 VAC
675 VDC
820 V
1.355 kV
7 mm
1.2 kA
40 J
72 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D201KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D-KC
Varistors
PCB Mount
Through Hole
130 VAC
170 VDC
200 V
340 V
10 mm
2.5 kA
30 J
600 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D301KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D-KC
Varistors
PCB Mount
Through Hole
190 VAC
250 VDC
300 V
500 V
10 mm
2.5 kA
40 J
396 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D301KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D-KC
Varistors
PCB Mount
Through Hole
190 VAC
250 VDC
300 V
500 V
10 mm
2.5 kA
40 J
396 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D331KKC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D-KC
Varistors
PCB Mount
Through Hole
210 VAC
275 VDC
330 V
550 V
10 mm
2.5 kA
43 J
360 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: IsoM8-510-B-L2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors IsoMOV 8KA 510Vrms Bulk In-Line

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
510 VAC
670 VDC
1.3 kV
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV14K0603300NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
22 V
38 V
30 A
0.3 J
195 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K0603300NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VAC
26 VDC
33 V
54 V
30 A
0.3 J
175 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV25K0603300NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
31 VDC
39 V
65 V
30 A
0.1 J
165 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: GMOV-14D141K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
16.5 mm
6 kA
78 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: AV14K1206201NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
16 VDC
24 V
40 V
200 A
0.6 J
1 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: AV14K1210401NIR1HT
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
14 VAC
16 VDC
24 V
40 V
400 A
1.6 J
2.23 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: MOV-14D561KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 560volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
350 VAC
560 VDC
560 V
925 V
14 mm
4.5 kA
125 J
360 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: GMOV-14D450K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
45 VAC
56 VDC
16.5 mm
6 kA
24 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ZV17K0805121NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
17 VAC
22 VDC
27 V
44 V
120 A
0.4 J
315 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV40K2220102NIR1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
40 VAC
56 VDC
68 V
110 V
1 kA
9.2 J
2.2 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: IsoM3-250-B-L2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 250Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
250 VAC
320 VDC
675 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM5-275-B-L2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
275 VAC
350 VDC
730 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM5-300-B-L2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 300Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
300 VAC
385 VDC
800 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM8-420-B-L2
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors IsoMOV 8KA 420Vrms Bulk In-Line

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
420 VAC
560 VDC
1.1 kV
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-20D391KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
250 VAC
320 VDC
390 V
650 V
23 mm
6.5 kA
180 J
1.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D101KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
60 VAC
85 VDC
100 V
165 V
16.5 mm
4.5 kA
28 J
2.4 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D471KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
30 J
126 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D112KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
680 VAC
895 VDC
1.1 kV
1.815 kV
20 mm
6.5 kA
342 J
432 pF
- 40 C
+ 105 C
Bulk
  • ...
  • 11
  • 12
  • 13