Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 30 A | 0.3 J | 175 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.4 J | 1.8 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 120 A | 0.6 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | GMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 16.5 mm | 6 kA | 84 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
Mfr: MOV-10D271KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 2.5 kA | 40 J | 444 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D390KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 25 VAC | 31 VDC | 39 V | 77 V | 12.5 mm | 500 A | 4.6 J | 3.84 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D121KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 75 VAC | 100 VDC | 120 V | 200 V | 23 mm | 6.5 kA | 55 J | 4.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: BVRA0603-20PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0603 20VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 30 V to 43 V | 67 V | 100 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA0805-20PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 20VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 30 V to 38 V | 56 V | 250 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVRA1206-50PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 1206 50VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 77 V to 93 V | 138 V | 250 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 10 VAC | 14 VDC | 42 V | 8.4 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 125 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 460 VAC | 750 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 143 J | 270 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 40 VAC | 68 VDC | 68 V | 135 V | 20 mm | 1 kA | 14 J | 2.9 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 95 VAC | 165 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 22 J | 670 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 225 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 250 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 185 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 62 VDC | 56 V | 110 V | 10 mm | 500 A | 7 J | 1.8 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 16.5 mm | 6 kA | 60 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
Mfr: MOV-10D151KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 2.5 kA | 22 J | 804 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D180KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 11 VAC | 14 VDC | 18 V | 36 V | 12.5 mm | 500 A | 2.1 J | 8.16 nF | - 40 C | + 105 C | Bulk | ||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 7 mm | 1.2 kA | 20 J | 198 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 276 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 222 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 940 VAC | 1.2 kVDC | 1.5 kV | 2.475 kV | 20 mm | 6.5 kA | 383 J | 384 pF | - 40 C | + 105 C | Bulk |