Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: DV230K3225R2 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 300 VDC 10J 595V-CLMP | Not Available Online | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 10 J | 110 pF | - 40 C | + 125 C | Reel | |||||
Mfr: IsoM3-300-B-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Bulk In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | IsoM5 | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 1.1 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | ||||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 510 VAC | 902 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 85 J | 110 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: BVRA0603-04PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0603 4VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 7 V to 10 V | 21 V | 580 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 70 J | 252 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: CG0201MLU-12H TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors ChipGuard 0201 0.05pF 12VDC | Not Available Online | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0201MLU-15H TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors ChipGuard 0201 0.05pF 15VDC | Not Available Online | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 460 VAC | 825 VDC | 750 V | 1.24 kV | 7 mm | 1.2 kA | 38 J | 70 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 420 VAC | 825 VDC | 680 V | 1.24 kV | 10 mm | 2.5 kA | 75 J | 130 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 47 VDC | 47 V | 93 V | 20 mm | 1 kA | 10 J | 4.3 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 350 VAC | 560 VDC | 560 V | 925 V | 20 mm | 4.5 kA | 125 J | 360 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 320 VAC | 415 VDC | 23 mm | 10 kA | 360 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 4 J | 270 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 420 VAC | 680 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 130 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 550 VAC | 910 VDC | 910 V | 1.5 kV | 14 mm | 4.5 kA | 175 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 510 V | 845 V | 20 mm | 4.5 kA | 125 J | 390 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 780 VDC | 1.29 kV | 20 mm | 4.5 kA | 148 J | 260 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 14 VAC | 24 VDC | 22 V | 43 V | 7 mm | 250 A | 1.1 J | 2.3 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CGA0603MLA-19161E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 160pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 64 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 16.5 mm | 6 kA | 140 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 23 mm | 10 kA | 56 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 120 A | 0.4 J | 315 pF | - 55 C | + 125 C | Reel |