Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 85 J | 132 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 4.5 kA | 213 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 63 J | 996 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 300 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 252 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 6.5 kA | 95 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 25 J | 168 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 7 mm | 1.2 kA | 30 J | 120 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.2 kA | 30 J | 108 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 1.2 kA | 33 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 460 VAC | 620 VDC | 750 V | 1.24 kV | 7 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 480 VAC | 640 VDC | 780 V | 1.29 kV | 7 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 480 VAC | 640 VDC | 780 V | 1.29 kV | 7 mm | 1.2 kA | 38 J | 84 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 510 VAC | 675 VDC | 820 V | 1.355 kV | 7 mm | 1.2 kA | 40 J | 72 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 510 VAC | 675 VDC | 820 V | 1.355 kV | 7 mm | 1.2 kA | 40 J | 72 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 504 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 336 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 2.5 kA | 70 J | 240 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 216 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 504 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 20 mm | 6.5 kA | 220 J | 936 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 6.5 kA | 150 J | 1.44 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: CG0402MLC-12LGA TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors Chip Guard 0402 12 VOLTS | Not Available Online | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel |