Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLC | SMD/SMT | 0201 (0603 metric) | 30 V | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: MOV-07D560KKTR TTI: MOV-07D560KKTR Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 250 A | 3.1 J | 1.44 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D821KKTR TTI: MOV-14D821KKTR Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 4.5 kA | 157 J | 300 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D471K TTI: MOV-10D471K Bourns Availability: 0In Stock2.000 On Order Expected 01-Dec-26 Varistors 210pF 470volts 10% | 0In Stock2.000 On Order Expected 01-Dec-26 | MOV-10DxxxK | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 70 J | 210 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.8 J | 710 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 29 J | 160 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | MLU | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 40 VAC | 75 VDC | 68 V | 135 V | 7 mm | 250 A | 3.6 J | 740 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MOV-10D820K TTI: MOV-10D820K Bourns Availability: 0In Stock12.000 On Order Expected 03-Mar-27 Varistors 250pF 82volts 10% | 0In Stock12.000 On Order Expected 03-Mar-27 | MOV-10DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 90 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 12 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: CG0603MLC-12LE TTI: CG0603MLC-12LE Bourns Availability: 0In StockVaristors Chip Guard 0603 12 Volts | 0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: ISOM8-275-B-L2 TTI: ISOM8-275-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 8KA 275Vrms Bulk In-Line | 0In Stock | IsoM8 | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 730 V | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 75 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | MLA | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: ZV30K2220122NIR1HT TTI: ZV30K2220122NIR1HT Bourns Availability: 0In StockVaristors 30 VAC 10%12.2J | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOV-07D390KKTR TTI: MOV-07D390KKTR Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 250 A | 2.1 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 1.2 mA | 18 J | 240 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 455 V | 1.2 kA | 21 J | 250 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: CGA0603MLA-31900E TTI: CGA0603MLA-31900E Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 90pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 71 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 1.2 kA | 18.5 J | 280 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 36 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.25 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ZV14K2220122NIR1 TTI: ZV14K2220122NIR1 Bourns Availability: 0In StockVaristors ZV 14 K 2220 122 NI R1 | 0In Stock | ZV | MLVs | Reel | |||||||||||||||||
Mfr: PV140K3225R2 TTI: PV140K3225R2 Bourns Availability: 0In Stock1.500 On Order Expected 15-Feb-27 Varistors PV 140V 10% | 0In Stock1.500 On Order Expected 15-Feb-27 | PV | MOVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 400 A | 7.5 J | 150 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 460 VAC | 750 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 143 J | 270 pF | - 40 C | + 85 C | Reel |