Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 75 VAC | 132 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 7.8 J | 420 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 140 VAC | 220 VDC | 220 V | 360 V | 20 mm | 4.5 kA | 60 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 190 VAC | 300 VDC | 300 V | 500 V | 20 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 485 VAC | 780 VDC | 780 V | 1.29 kV | 20 mm | 4.5 kA | 148 J | 260 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 60 VAC | 100 VDC | 100 V | 165 V | 14 mm | 4.5 kA | 28 J | 2 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: CGA0402MLC-24G TTI: Not Assigned Bourns Availability: 0In StockVaristors Chip Guard 0402 24 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | IsoM8 | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 1.3 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | ||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 56 VDC | 56 V | 110 V | 14 mm | 1 kA | 11 J | 3.6 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 485 VAC | 780 VDC | 780 V | 1.29 kV | 14 mm | 4.5 kA | 148 J | 260 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 23 mm | 10 kA | 168 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 23 mm | 10 kA | 255 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | CV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 16 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | PV | MOVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 15 J | 70 pF | - 40 C | + 85 C | Reel | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 0.8 J | 620 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: DV230K3225R2 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 300 VDC 10J 595V-CLMP | Not Available Online | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 10 J | 110 pF | - 40 C | + 125 C | Reel | |||||
Mfr: IsoM3-300-B-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Bulk In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | IsoM5 | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 1.1 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: CG0201MLU-12H TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors ChipGuard 0201 0.05pF 12VDC | Not Available Online | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: CG0201MLU-15H TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors ChipGuard 0201 0.05pF 15VDC | Not Available Online | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 190 VAC | 330 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 330 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 52 VDC | 47 V | 93 V | 10 mm | 500 A | 5.5 J | 2.1 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 62 VDC | 56 V | 110 V | 10 mm | 500 A | 7 J | 1.8 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MOV-14D101KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 28 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 30 J | 126 pF | - 40 C | + 105 C | Bulk |