Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-20D560KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 35 VAC | 45 VDC | 56 V | 110 V | 23 mm | 2 kA | 41 J | 13.2 nF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 140 VAC | 220 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 60 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 420 VAC | 680 VDC | 680 V | 1.12 kV | 20 mm | 4.5 kA | 130 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 20 VDC | 18 V | 36 V | 7 mm | 250 A | 900 mJ | 2.8 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 115 VAC | 198 VDC | 180 V | 300 V | 7 mm | 1.2 kA | 11.7 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 36 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.25 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: CGA1206MLA-40181E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 1206, 180pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 110 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 30 A | 0.3 J | 185 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.9 J | 2.3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: IsoM8-380-B-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 380Vrms Bulk In-Line | 0In Stock | IsoM8 | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 1 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: MOV-14D820KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 50 VAC | 65 VDC | 82 V | 135 V | 16.5 mm | 4.5 kA | 22 J | 3 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D201KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 130 VAC | 170 VDC | 200 V | 340 V | 23 mm | 6.5 kA | 95 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 1.2 kA | 11 J | 440 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 20 mm | 6.5 kA | 625 J | 312 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 22 J | 2.4 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 95 VAC | 150 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 40 J | 1.3 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 23 mm | 10 kA | 190 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 65 VAC | 85 VDC | 23 mm | 10 kA | 70 J | 4 pF | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 120 A | 0.4 J | 355 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.8 J | 710 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 400 A | 1.6 J | 2.23 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Not Available Online | AV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 800 A | 2.4 J | 4.5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 400 A | 1.9 J | 1.65 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Not Available Online | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 1.2 mA | 18.5 J | 220 pF | - 40 C | + 125 C | Reel |