Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D220K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 4250pF 22volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
14 VAC
24 VDC
22 V
43 V
10 mm
500 A
2.5 J
4.25 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D680K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1250pF 68volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
10 mm
500 A
8.2 J
1.25 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D270K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 27volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
27 VDC
53 V
20 mm
1 kA
6 J
7.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D431KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 430volts 14mm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
275 VAC
430 VDC
430 V
710 V
14 mm
4.5 kA
115 J
460 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV20K1210401NIR1HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
33 V
54 V
400 A
2 J
1.4 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D102K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 1000volts 20mm

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
625 VAC
1 kVDC
1 kV
1.65 kV
20 mm
4.5 kA
190 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0201MLA-5.5MH
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 5.5VDC 10% 0201 33pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
SMD/SMT
0201 (0603 metric)
28 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CG0201MLU-24H
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors ChipGuard 0201 0.05pF 24VDC

0In Stock

Please adjust quantity to Min / Mult value
CG0201MLU
SMD/SMT
0201
20 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D180KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
11 VAC
14 VDC
18 V
36 V
12.5 mm
500 A
2.1 J
8.16 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D221KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
140 VAC
180 VDC
220 V
360 V
12.5 mm
2.5 kA
32 J
540 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D431KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
275 VAC
350 VDC
430 V
710 V
12.5 mm
2.5 kA
65 J
276 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D201KTR
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 200volts 14mm

Not Available Online

Call
or
View Details
MOV-14DxxxK
MOVs
PCB Mount
Radial
130 VAC
200 VDC
200 V
340 V
14 mm
4.5 kA
57 J
1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D221K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 230pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
140 VAC
242 VDC
220 V
360 V
7 mm
1.2 kA
14 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLU-12E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 12VOLT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CGA0603MLA-22750E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 75pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
54 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-07D390KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1300pF 39volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
25 VAC
43 VDC
39 V
77 V
7 mm
250 A
2.1 J
1.3 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D101K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 250pF 100volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
60 VAC
110 VDC
100 V
165 V
7 mm
1.2 kA
6.5 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D181KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 280pF 180volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
PCB Mount
Radial
198 VDC
300 V
7 mm
1.2 kA
11.7 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D271K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 185pF 270volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
175 VAC
297 VDC
270 V
455 V
7 mm
1.2 kA
18 J
185 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D561KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 90pF 560volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
7 mm
1.2 kA
30 J
90 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D331KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300pF 330volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
210 VAC
363 VDC
330 V
550 V
10 mm
2.5 kA
43 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CG0402MLC-24LGA
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors CHIP GUARD

Not Available Online

Call
or
View Details
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D821KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 820volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
820 VDC
1.355 kV
14 mm
4.5 kA
157 J
240 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D271KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 270votls 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
175 VAC
270 VDC
270 V
455 V
20 mm
4.5 kA
70 J
740 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D180K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 18volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
940 VAC
18 VDC
1.5 kV
36 V
20 mm
1 kA
4 J
11.1 nF
- 40 C
+ 85 C
Bulk
  • ...
  • 32
  • 33
  • 34