Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SV | Bulk | |||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
Mfr: CGA1206MLA-26601E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 1206, 600pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 58 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA1206MLA-22841E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 1206, 840pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 50 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: IsoM3-230-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 230Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 6 kA | 109 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM3-250-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 6 kA | 117 J | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM3-320-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 6 kA | 144 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM5-175-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 10 kA | 144 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM5-230-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 230Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 10 kA | 188 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM5-300-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 10 kA | 242 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM5-300-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 10 kA | 242 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: IsoM5-420-R-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 420Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 10 kA | 336 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM8-250-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 250Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 15 kA | 313 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM8-420-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 420Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 15 kA | 497 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM8-555-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 555Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 15 kA | 643 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM3-320-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Reel Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 6 kA | 144 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM8-555-B-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 555Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 15 kA | 643 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: MOV-20D270KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 17 VAC | 22 VDC | 27 V | 53 V | 23 mm | 2 kA | 18 J | 21.6 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D621KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 23 mm | 6.5 kA | 220 J | 780 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D781KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 485 VAC | 640 VDC | 780 V | 1.29 kV | 12.5 mm | 2.5 kA | 80 J | 156 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D391KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 100 J | 612 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D560KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 11 J | 6.96 nF | - 40 C | + 105 C | Bulk |