Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-14D201KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 21 mm
130 VAC
170 VDC
200 V
340 V
16.5 mm
4.5 kA
57 J
1.2 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: IsoM3-320-B-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 320Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
320 VAC
415 VDC
875 V
13.2 mm
6 kA
144 J
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: IsoM5-175-R-L5
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 175Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
175 VAC
225 VDC
470 V
13.2 mm
10 kA
144 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: IsoM5-230-R-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 230Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
230 VAC
300 VDC
620 V
13.2 mm
10 kA
188 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: IsoM5-250-R-L5
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 250Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
250 VAC
320 VDC
13.2 mm
10 kA
203 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: IsoM5-320-R-L5
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 320Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
320 VAC
415 VDC
875 V
13.2 mm
10 kA
258 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: IsoM8-510-B-L1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 510Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs, GDTs
PCB Mount
Radial
510 VAC
670 VDC
13.2 mm
15 kA
594 J
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-14D301KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
190 VAC
250 VDC
300 V
500 V
14 mm
4.5 kA
77 J
804 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D431KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
275 VAC
350 VDC
430 V
710 V
14 mm
4.5 kA
115 J
552 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D681KKC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
420 VAC
560 VDC
680 V
1.12 kV
14 mm
4.5 kA
130 J
360 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D681KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
420 VAC
560 VDC
680 V
1.12 kV
14 mm
4.5 kA
130 J
360 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D781KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
485 VAC
640 VDC
780 V
1.29 kV
14 mm
4.5 kA
148 J
312 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D821KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
510 VAC
670 VDC
820 V
1.355 kV
14 mm
4.5 kA
157 J
300 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D911KKC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
550 VAC
745 VDC
910 V
1.5 kV
14 mm
4.5 kA
175 J
288 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D331KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
210 VAC
275 VDC
330 V
550 V
20 mm
6.5 kA
150 J
1.44 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D391KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
250 VAC
320 VDC
390 V
650 V
20 mm
6.5 kA
180 J
1.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D471KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
300 VAC
385 VDC
470 V
775 V
20 mm
6.5 kA
220 J
1.02 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D511KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
320 VAC
415 VDC
510 V
845 V
20 mm
6.5 kA
220 J
936 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D621KKC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
385 VAC
505 VDC
620 V
1.025 kV
20 mm
6.5 kA
220 J
780 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D751KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
460 VAC
615 VDC
750 V
1.24 kV
20 mm
6.5 kA
230 J
636 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D781KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
485 VAC
640 VDC
780 V
1.29 kV
20 mm
6.5 kA
255 J
612 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D821KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
510 VAC
670 VDC
820 V
1.355 kV
20 mm
6.5 kA
265 J
600 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D781KKC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D-KC
Varistors
PCB Mount
Through Hole
485 VAC
640 VDC
780 V
1.29 kV
10 mm
2.5 kA
80 J
156 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D221KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
140 VAC
180 VDC
220 V
360 V
14 mm
4.5 kA
60 J
1.08 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D271KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
175 VAC
225 VDC
270 V
455 V
14 mm
4.5 kA
70 J
888 pF
- 40 C
+ 105 C
Reel
  • ...
  • 43
  • 44
  • 45