Bourns - Varistors

1.983 Results
1.983 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D621K
TTI: MOV-10D621K
Bourns
Availability:

0In Stock

Varistors 160pF 620volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
10 mm
2.5 kA
70 J
160 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D182KK
TTI: MOV-20D182KK
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
1.1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
23 mm
6.5 kA
625 J
312 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: CG0603MLU-3.3E
TTI: CG0603MLU-3.3E
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 3.3VOLT

0In Stock

Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D821KTR
TTI: MOV-07D821KTR
Bourns
Availability:

0In Stock

Varistors 60pF 820volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
510 VAC
902 VDC
820 V
1.355 kV
7 mm
1.2 kA
40 J
60 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV14K1210401NIR1
TTI: ZV14K1210401NIR1
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 18 VDC 1.6J 38 V-CLMP

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
14 VAC
18 VDC
22 V
38 V
400 A
1.6 J
2 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CGA0603MLC-12E
TTI: CGA0603MLC-12E
Bourns
Availability:

0In Stock

Varistors Chip Guard 0603 12 Volt AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
CGA-MLC
SMD/SMT
0603 (1608 metric)
30 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-10D820KTR
TTI: MOV-10D820KTR
Bourns
Availability:

0In Stock

Varistors 250pF 82volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
10 mm
2.5 kA
12 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D271KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
175 VAC
225 VDC
270 V
455 V
12.5 mm
2.5 kA
40 J
444 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D390KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
25 VAC
31 VDC
39 V
77 V
12.5 mm
500 A
4.6 J
3.84 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D121KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
75 VAC
100 VDC
120 V
200 V
23 mm
6.5 kA
55 J
4.2 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: BVRA0603-20PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV Auto 0603 20VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
0603 (1608 metric)
20 VAC
26 VDC
30 V to 43 V
67 V
100 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA0805-20PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV Auto 0805 20VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
20 VAC
26 VDC
30 V to 38 V
56 V
250 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA1206-50PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV Auto 1206 50VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
1206 (3216 metric)
50 VAC
65 VDC
77 V to 93 V
138 V
250 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA1812-10PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1812 (4532 metric)
10 VAC
14 VDC
42 V
8.4 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D621K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 620volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
385 VAC
620 VDC
620 V
1.025 kV
14 mm
4.5 kA
125 J
320 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D751K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 750volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
460 VAC
750 VDC
750 V
1.24 kV
14 mm
4.5 kA
143 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D680K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 68volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
40 VAC
68 VDC
68 V
135 V
20 mm
1 kA
14 J
2.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D151KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 670pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
10 mm
2.5 kA
22 J
670 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D201KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 250pF 200volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
130 VAC
225 VDC
200 V
340 V
7 mm
1.2 kA
13 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D271KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 185pF 270volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
175 VAC
297 VDC
270 V
455 V
7 mm
1.2 kA
18 J
185 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D560KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1800pF 56volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
35 VAC
62 VDC
56 V
110 V
10 mm
500 A
7 J
1.8 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: GMOV-14D111K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
115 VAC
150 VDC
16.5 mm
6 kA
60 J
4 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D151KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
95 VAC
125 VDC
150 V
250 V
12.5 mm
2.5 kA
22 J
804 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D180KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
11 VAC
14 VDC
18 V
36 V
12.5 mm
500 A
2.1 J
8.16 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D301KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
190 VAC
250 VDC
300 V
500 V
7 mm
1.2 kA
20 J
198 pF
- 40 C
+ 105 C
Reel
  • ...
  • 4
  • 5
  • 6