Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IsoM5-250-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 10 kA | 203 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: IsoM5-320-R-L5 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 320Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 10 kA | 258 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM8-510-B-L1 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 8KA 510Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 15 kA | 594 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 804 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 552 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 130 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 130 J | 360 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 485 VAC | 640 VDC | 780 V | 1.29 kV | 14 mm | 4.5 kA | 148 J | 312 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 157 J | 300 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 4.5 kA | 175 J | 288 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 210 VAC | 275 VDC | 330 V | 550 V | 20 mm | 6.5 kA | 150 J | 1.44 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 6.5 kA | 220 J | 1.02 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 20 mm | 6.5 kA | 220 J | 936 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 6.5 kA | 220 J | 780 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 6.5 kA | 230 J | 636 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 6.5 kA | 255 J | 612 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 6.5 kA | 265 J | 600 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 485 VAC | 640 VDC | 780 V | 1.29 kV | 10 mm | 2.5 kA | 80 J | 156 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 60 J | 1.08 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 888 pF | - 40 C | + 105 C | Reel | ||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk |