Bourns - Varistors
1.983 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 120 A | 0.5 J | 370 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Not Available Online | AV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 800 A | 2.9 J | 3.8 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 400 A | 1.8 J | 2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Not Available Online | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 200 A | 1.6 J | 780 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 11 J | 100 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: IsoM3-230-B-L2 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors IsoMOV 3KA 230Vrms Bulk In-Line | Not Available Online | IsoM3 | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: IsoM5-510-B-L2 TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors IsoMOV 5KA 510Vrms Bulk In-Line | Not Available Online | IsoM5 | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 1.3 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 62 VDC | 56 V | 110 V | 7 mm | 250 A | 3.1 J | 890 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MOV-14D751KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 4.5 kA | 143 J | 324 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 kA | 15 J | 320 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | MLD | SMD/SMT | 0603 (1608 metric) | 140 V | - 30 C | + 85 C | Reel | ||||||||||||||
Mfr: BVRA0805-04PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV Auto 0805 4VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 7.8 V to 12 V | 22 V | 800 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: MOV-10D390KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 25 VAC | 31 VDC | 39 V | 77 V | 12.5 mm | 500 A | 4.6 J | 3.84 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D471KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 70 J | 252 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D390KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 25 VAC | 31 VDC | 39 V | 77 V | 16.5 mm | 1 kA | 8.6 J | 7.68 nF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 17 VAC | 30 VDC | 27 V | 53 V | 7 mm | 250 A | 1.4 J | 1.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2.1 J | 850 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 600 A | 4.2 J | 1.34 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: IsoM5-380-B-L2 TTI: Not Assigned Bourns Availability: 0In StockVaristors IsoMOV 5KA 380Vrms Bulk In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 1 kV | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | IsoM8 | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 800 V | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | ||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 190 VAC | 300 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 510 V | 845 V | 7 mm | 1.2 kA | 30 J | 100 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 230 VAC | 396 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 280 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MOV-07D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 3.6 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 460 VAC | 825 VDC | 750 V | 1.24 kV | 7 mm | 1.2 kA | 38 J | 70 pF | - 40 C | + 85 C | Bulk |