MOV-10DxxxK - Bourns - Varistors

60 Results
60 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D201KTR
TTI: MOV-10D201KTR
Bourns
Availability:

1.000In Stock

Varistors 250pF 200volts 10%

1.000In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
130 VAC
225 VDC
200 V
340 V
10 mm
2.5 kA
30 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D391KTR
TTI: MOV-10D391KTR
Bourns
Availability:

3.500In Stock

4.000 On Order
Expected 25-Jan-27
Varistors 260pF 390volts 10%

3.500In Stock

4.000 On Order
Expected 25-Jan-27
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
10 mm
2.5 kA
60 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D781KTR
TTI: MOV-10D781KTR
Bourns
Availability:

1.500In Stock

Varistors 130pF 780volts 10%

1.500In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
485 VAC
858 VDC
780 V
1.29 kV
10 mm
2.5 kA
80 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D431KTR
TTI: MOV-10D431KTR
Bourns
Availability:

0In Stock

48.000 On Order
Expected
Varistors 230pF 430volts 10%

0In Stock

48.000 On Order
Expected
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
10 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D820K
TTI: MOV-10D820K
Bourns
Availability:

0In Stock

12.000 On Order
Expected 03-Mar-27
Varistors 250pF 82volts 10%

0In Stock

12.000 On Order
Expected 03-Mar-27
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
10 mm
2.5 kA
12 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D471K
TTI: MOV-10D471K
Bourns
Availability:

0In Stock

2.000 On Order
Expected 01-Dec-26
Varistors 210pF 470volts 10%

0In Stock

2.000 On Order
Expected 01-Dec-26
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
10 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D241KTR
TTI: MOV-10D241KTR
Bourns
Availability:

0In Stock

Varistors 420pF 240volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
10 mm
2.5 kA
35 J
420 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D561K
TTI: MOV-10D561K
Bourns
Availability:

0In Stock

Varistors 180pF 560volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
10 mm
2.5 kA
70 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D561KTR
TTI: MOV-10D561KTR
Bourns
Availability:

0In Stock

Varistors 180pF 560volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
10 mm
2.5 kA
70 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D621K
TTI: MOV-10D621K
Bourns
Availability:

0In Stock

Varistors 160pF 620volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
10 mm
2.5 kA
70 J
160 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D820KTR
TTI: MOV-10D820KTR
Bourns
Availability:

0In Stock

Varistors 250pF 82volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
10 mm
2.5 kA
12 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D511K
TTI: MOV-10D511K
Bourns
Availability:

0In Stock

Varistors 200pF 510volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
320 VAC
561 VDC
510 V
845 V
10 mm
2.5 kA
70 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D471KTR
TTI: MOV-10D471KTR
Bourns
Availability:

0In Stock

Varistors 210pF 470volts 10%

0In Stock

Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
10 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D121K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 830pF 120volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
75 VAC
132 VDC
120 V
200 V
10 mm
2.5 kA
18 J
830 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D151K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 670pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
10 mm
2.5 kA
22 J
670 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D681KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 150pF 680volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
748 VDC
1.12 kV
10 mm
2.5 kA
70 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D470KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2100pF 47volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
10 mm
500 A
5.5 J
2.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D301KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 330pF 300volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
190 VAC
330 VDC
300 V
500 V
10 mm
2.5 kA
40 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D560K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1800pF 56volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
35 VAC
62 VDC
56 V
110 V
10 mm
500 A
7 J
1.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D821KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 110pF 820volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
510 VAC
902 VDC
820 V
1.355 kV
10 mm
2.5 kA
85 J
110 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D751K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 130pF 750volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
420 VAC
825 VDC
680 V
1.24 kV
10 mm
2.5 kA
75 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D181KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 560pF 180volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
198 VDC
300 V
10 mm
2.5 kA
27 J
560 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D621KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 160pF 620volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
10 mm
2.5 kA
70 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D751KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 130pF 750volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
460 VAC
825 VDC
750 V
1.24 kV
10 mm
2.5 kA
75 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D821K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 110pF 820volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
510 VAC
902 VDC
820 V
1.355 kV
10 mm
2.5 kA
85 J
110 pF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3